Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon PCF1A271MCL4GS

Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 270uF, Surface Mount,...
$ 0.701
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon PCF1A271MCL4GS.

IHS

Datasheet3 pages4 years ago

_legacy Avnet

CAD Models

Download Nichicon PCF1A271MCL4GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.701
$ 0.903
Stock
10,272
1,958
Authorized Distributors
2
6
Capacitance
270 µF
270 µF
Mount
Surface Mount
Surface Mount
Case/Package
3333
SMD/SMT
Voltage Rating (DC)
10 V
10 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
13 mΩ
14 mΩ
Life (Hours)
2000 hours
15000 hours
Ripple Current
4.5 A
4.42 A
Height - Seated (Max)
11.9888 mm
11.9888 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

United Chemi-ConAPXA100ARA271MHC0G
Cap Aluminum Polymer 270uF 10V 20% (8 X 12mm) SMD 0.014 Ohm 4420mA 2000h 105°C T/R
KYOCERA AVXRPS1A271MCN1GS
270UF 10V DC POLYMER ALUM ELECTROLYTIC CAPACITOR, PS SERIES 2000H 10(DIA.)X7.7MM
United Chemi-ConAPXA100ARA271MJ80G
Cap Aluminum Polymer 270uF 10V 20% (10 X 7.7mm) SMD 0.024 Ohm 3770mA 2000h 105°C T/R
United Chemi-ConAPXE100ARA271MH70G
Cap Aluminum Polymer 270uF 10V 20% (8 X 6.7mm) SMD 0.021 Ohm 3220mA 2000h 105°C T/R
KYOCERA AVXPCJ1A271MCL1GS
Cap Aluminum Polymer 270uF 10VDC 20%( 8 X 7mm) SMD 0.021 Ohm 3.22A 2000h 105C T/R Automotive AEC-Q200
Wurth Elektronik875105245014
Cap, 270Uf, 10V, Alu Elec Smd, Polymer; |Würth Elektronik 875105245014

Descriptions

Descriptions of Nichicon PCF1A271MCL4GS provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 270uF, Surface Mount, 3333
270μF 10V ±20% 13mΩ 2000h@105°C 4.5A@100kHz SMD, 8x12mm, 8.3mm × 8.3mm × 12mm
CAP ALUM POLY 270UF 20% 10V SMD
Radial Can - SMD PCF 10V 270muF ±20% 0.315Dia 8.00mm
Polymer/ Tp&reel |Nichicon PCF1A271MCL4GS

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL