Wurth Elektronik 875075561007

WCAP-PSLC Aluminum Polymer Capacitors
$ 1.152
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 875075561007.

Farnell

Datasheet9 pages3 years ago

Newark

Inventory History

3 month trend:
-1.60%

CAD Models

Download Wurth Elektronik 875075561007 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

United Chemi-ConAPXA160ARA181MHC0G
Cap Aluminum Polymer 180uF 16V 20% (8 X 12mm) SMD 0.016 Ohm 4360mA 2000h 105°C T/R
United Chemi-ConAPXE160ARA181MHA0G
Cap Aluminum Polymer 180uF 16V 20% (8 X 10mm) SMD 0.018 Ohm 3890mA 2000h 105°C T/R
180uF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 18mOhm 2000 Hrs 105oC
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 180uF, Surface Mount, 3333
United Chemi-ConAPXK6R3ARA181ME61G
Cap Aluminum Polymer 180uF 6.3VDC 20% (5 X 5.8mm) SMD 0.017 Ohm 3390mA 15000h 105C T/R
KYOCERA AVXRPS1C181MCN1GS
Cap Aluminum Polymer 180uF 16VDC 20% (8 X 11.7mm) SMD 0.02 Ohm 3700mA 2000h 105C T/R

Descriptions

Descriptions of Wurth Elektronik 875075561007 provided by its distributors.

WCAP-PSLC Aluminum Polymer Capacitors
180¦ÌF 25V ¡À20% 15m¦¸ 2000h@ 105¡ãC 240mA@ 120Hz,4.8A@ 100kHz 10.3mm*10.3mm*12.4mm
CAP ALUM POLY 180UF 20% 25V SMD
Cap, 180Μf, 25V, 20%; Capacitance:180Μf; Voltage Rating:25V; Ae Capacitor Case:Radial Can - Smd; Product Range:Wcap-Pslc Series; Esr:0.015Ohm; Lifetime @ Temperature:2000 Hours @ 105°C; Operating Temperature Min:-55°C; Operating Rohs Compliant: Yes |Würth Elektronik 875075561007

Images

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)