Nichicon PCF1C181MCL4GS

180μF 16V ±20% 16mΩ 2000h@105°C 4.4A@100kHz Al Electrolytic Cap, SMD, 8.3mm × 8.3mm × 12mm
$ 0.657
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon PCF1C181MCL4GS.

Future Electronics

Datasheet3 pages4 years ago
Datasheet3 pages17 years ago
Datasheet3 pages19 years ago

Newark

Inventory History

3 month trend:
-98.43%

CAD Models

Download Nichicon PCF1C181MCL4GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.657
$ 0.997
Stock
41,000
96,425
Authorized Distributors
5
6
Capacitance
180 µF
180 µF
Mount
Surface Mount
Surface Mount
Case/Package
3333
SMD/SMT
Voltage Rating (DC)
16 V
16 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
16 mΩ
16 mΩ
Life (Hours)
2000 hours
15000 hours
Ripple Current
4.4 A
4.36 A
Height - Seated (Max)
11.9888 mm
11.9888 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

United Chemi-ConAPXA160ARA181MHC0G
Cap Aluminum Polymer 180uF 16V 20% (8 X 12mm) SMD 0.016 Ohm 4360mA 2000h 105°C T/R
KYOCERA AVXRPS1C181MCN1GS
Cap Aluminum Polymer 180uF 16VDC 20% (8 X 11.7mm) SMD 0.02 Ohm 3700mA 2000h 105C T/R
United Chemi-ConAPXE160ARA181MHA0G
Cap Aluminum Polymer 180uF 16V 20% (8 X 10mm) SMD 0.018 Ohm 3890mA 2000h 105°C T/R
180uF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 18mOhm 2000 Hrs 105oC
Wurth Elektronik875115460006
WCAP-PSHP Aluminum Polymer Capacitors
Wurth Elektronik875075355001
Cap, 180Uf, 16V, Alu Elec Smd, Polymer; |Würth Elektronik 875075355001

Descriptions

Descriptions of Nichicon PCF1C181MCL4GS provided by its distributors.

180μF 16V ±20% 16mΩ 2000h@105°C 4.4A@100kHz Al Electrolytic Cap, SMD, 8.3mm × 8.3mm × 12mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 180uF, Surface Mount, 3333
CF Series Ø 8 x 12 mm 16 V 180 uF Organic Conductive Polymer Capacitor
16V 180uF Polymer 卤20% 16m惟 4.4A@100kHz SMD,D8xL12mm Polymer Aluminum Capacitors ROHS
Cap Pol Alu Elec, 180Uf, 16V, Radial; |Nichicon PCF1C181MCL4GS
CAP ALUM POLY 180UF 20% 16V SMD
Radial Can - SMD PCF 16V 180muF ±20% 0.315Dia 8.00mm

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL