Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon PCJ1C181MCL1GS

180uF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 18mOhm 2000 Hrs 105oC
$ 0.724
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon PCJ1C181MCL1GS.

IHS

Datasheet2 pages4 years ago

Nichicon SCT

Newark

TME

Inventory History

3 month trend:
-47.52%

CAD Models

Download Nichicon PCJ1C181MCL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.724
$ 0.598
Stock
1,814
4,294
Authorized Distributors
5
4
Capacitance
180 µF
180 µF
Mount
Surface Mount
Surface Mount
Case/Package
3333
SMD/SMT
Voltage Rating (DC)
16 V
16 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
18 mΩ
18 mΩ
Life (Hours)
2000 hours
15000 hours
Ripple Current
3.89 A
3.89 A
Height - Seated (Max)
10.0076 mm
10.0076 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2007-09-03
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

United Chemi-ConAPXE160ARA181MHA0G
Cap Aluminum Polymer 180uF 16V 20% (8 X 10mm) SMD 0.018 Ohm 3890mA 2000h 105°C T/R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 180uF, Surface Mount, 3333
United Chemi-ConAPXA160ARA181MHC0G
Cap Aluminum Polymer 180uF 16V 20% (8 X 12mm) SMD 0.016 Ohm 4360mA 2000h 105°C T/R
KYOCERA AVXRPS1C181MCN1GS
Cap Aluminum Polymer 180uF 16VDC 20% (8 X 11.7mm) SMD 0.02 Ohm 3700mA 2000h 105C T/R
Wurth Elektronik875115350001
WCAP-PSHP Aluminum Polymer Capacitors
Wurth Elektronik875115460006
WCAP-PSHP Aluminum Polymer Capacitors

Descriptions

Descriptions of Nichicon PCJ1C181MCL1GS provided by its distributors.

180uF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 18mOhm 2000 Hrs 105oC
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 180uF, Surface Mount, 3333
Cap Aluminum Polymer 180uF 16VDC 20%( 8 X 10mm) SMD 0.018 Ohm 3.89A 2000h 105C T/R Automotive AEC-Q200
16V 180uF Polymer 卤20% 18m惟@100kHz SMD,D8xL10mm Polymer Aluminum Capacitors ROHS
Cap Pol Alu Elec, 180Uf, 16V, Radial; |Nichicon PCJ1C181MCL1GS
Aluminum Organic Polymer Capacitors 16volts 180uF 105c 8x10
180¦ÌF 16V ¡À20% 18m¦¸ 2000h@ 105¡ãC 3.89A@ 100kHz SMD,8X10MM 8.3mm*8.3mm*10mm
CAP ALUM POLY 180UF 20% 16V SMD
Radial Can - SMD PCJ 16V 180muF ±20% 0.315Dia 8.00mm
Low ESR, Higher Capacitance Chip Type, 180 μF, RoHS
Nichicon SCT

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL