KYOCERA AVX RPS1C181MCN1GS

Cap Aluminum Polymer 180uF 16VDC 20% (8 X 11.7mm) SMD 0.02 Ohm 3700mA 2000h 105C T/R
$ 0.777
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX RPS1C181MCN1GS.

Future Electronics

Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Datasheet2 pages17 years ago

ODG (Origin Data Global)

HQonline

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-29.38%

CAD Models

Download KYOCERA AVX RPS1C181MCN1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.777
$ 0.526
Stock
6,971
30,085
Authorized Distributors
6
3
Capacitance
180 µF
180 µF
Mount
Surface Mount
Surface Mount
Case/Package
3333
Radial
Voltage Rating (DC)
16 V
16 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
20 mΩ
10 mΩ
Life (Hours)
2000 hours
2000 hours
Ripple Current
370 mA
4.7 A
Height - Seated (Max)
11.7094 mm
11.7094 mm

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2009-11-05
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Wurth Elektronik875115460006
WCAP-PSHP Aluminum Polymer Capacitors
Wurth Elektronik875075355001
Cap, 180Uf, 16V, Alu Elec Smd, Polymer; |Würth Elektronik 875075355001
180uF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 18mOhm 2000 Hrs 105oC
180μF 16V ±20% 16mΩ 2000h@105°C 4.4A@100kHz Al Electrolytic Cap, SMD, 8.3mm × 8.3mm × 12mm
United Chemi-ConAPXA160ARA181MHC0G
Cap Aluminum Polymer 180uF 16V 20% (8 X 12mm) SMD 0.016 Ohm 4360mA 2000h 105°C T/R
United Chemi-ConAPXE160ARA181MHA0G
Cap Aluminum Polymer 180uF 16V 20% (8 X 10mm) SMD 0.018 Ohm 3890mA 2000h 105°C T/R

Descriptions

Descriptions of KYOCERA AVX RPS1C181MCN1GS provided by its distributors.

Cap Aluminum Polymer 180uF 16VDC 20% (8 X 11.7mm) SMD 0.02 Ohm 3700mA 2000h 105C T/R
PS Series 16 V 180 uF 8 x 11.7 mm SMT Polymer Aluminum Electrolytic Capacitor
180UF 16V DC POLYMER ALUM ELECTROLYTIC CAPACITOR, PS SERIES 2000H 8(DIA.)X11.7MM
Chip Type Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 180uF, Surface Mount, 3333
Al Electrolytic Cap 180μF 16V ±20% 20mΩ 2000h@105°C 370mA@120Hz 3.7A@100kHz SMD 8.3mm × 8.3mm × 11.7mm
Polymer 20m惟 370mA@120Hz SMD,D8xL11.7mm Polymer Aluminum Capacitors ROHS

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX