Wurth Elektronik 870025575009

WCAP-PTG5 Aluminum Polymer Capacitors
$ 1.372
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 870025575009.

Wurth Elektronik

Datasheet7 pages11 years ago

Inventory History

3 month trend:
-28.60%

CAD Models

Download Wurth Elektronik 870025575009 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Cap Aluminum Polymer 330uF 25VDC 20% (10 X 12.5mm) Radial 5mm 0.014 Ohm 5000mA 105C
United Chemi-ConAPS-160ELL331MJC5S
Cap Aluminum Polymer 330uF 16VDC 20% (10 X 12.5mm) Radial 5mm 0.014 Ohm 5050mA 15000h 105C Bulk
NichiconRR71C331MDN1
Cap Aluminum Polymer 330uF 16VDC 20% (10 X 12.5mm) Radial 5mm 0.007 Ohm 6100mA 2000h 105C Bulk
United Chemi-ConAPS-160ETD331MJC5S
Cap Aluminum Polymer 330uF 16VDC 20%( 10 X 12.5mm) Radial 5mm 0.014 Ohm 5050mA 15000h 105C Ammo
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
United Chemi-ConAPS-160EC3331MJC5S
Cap Aluminum Lytic 330uF 16V 20% (10 X 12.5mm) Radial 5mm 0.014 Ohm 5050mA 2000h 105°C Bulk

Descriptions

Descriptions of Wurth Elektronik 870025575009 provided by its distributors.

WCAP-PTG5 Aluminum Polymer Capacitors
330¦ÌF 25V ¡À20% 5mm 20m¦¸ 2000h@ 105¡ãC 245mA@ 120Hz,4.9A@ 100 kHz ,D10xL14mm 10mm*14mm
Radial Can WCAP-PTG5 25V 330muF ±20% 0.394Dia 10.00mm
CAP ALUM POLY 330UF 20% 25V T/H
Cap, 330Μf, 25V, 20%; Capacitance:330Μf; Voltage Rating:25V; Ae Capacitor Case:Radial Leaded; Product Range:Wcap-Ptg5 Series; Esr:0.02Ohm; Lifetime @ Temperature:2000 Hours @ 105°C; Operating Temperature Min:-55°C; Operating Rohs Compliant: Yes |Würth Elektronik 870025575009

Images

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)