Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

United Chemi-Con APS-160ETD331MJC5S

Cap Aluminum Polymer 330uF 16VDC 20%( 10 X 12.5mm) Radial 5mm 0.014 Ohm 5050mA 15000h 105C Ammo
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con APS-160ETD331MJC5S.

IHS

Datasheet2 pages11 years ago

Electro Sonic

Alternate Parts

Price @ 1000
$ 2.21
$ 2.21
Stock
7,563
28,465
28,465
Authorized Distributors
1
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
14 mΩ
10 mΩ
10 mΩ
Life (Hours)
2000 hours
15000 hours
15000 hours
Ripple Current
5.05 A
6.1 A
6.1 A
Height - Seated (Max)
12.9794 mm
12.4968 mm
12.4968 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20

Related Parts

United Chemi-ConAPS-160ELL331MJC5S
Cap Aluminum Polymer 330uF 16VDC 20% (10 X 12.5mm) Radial 5mm 0.014 Ohm 5050mA 15000h 105C Bulk
ALUMINUM ELECTROLYTIC CAPACITOR, NS SERIES 2000H 10(DIA)X12.5MM, 330UF 16 VDC
United Chemi-ConAPSC160ELL331MJC5S
Cap Aluminum Lytic 330uF 16V 20% (10 X 12.5mm) Radial 5mm 0.01 Ohm 6100mA 2000h 105°C Bulk
Cap Aluminum Polymer 330uF 16VDC 20% (8 X 8mm) Radial 3.5mm 0.012 Ohm 5000mA 2000h 105C T/R
NichiconRR71C331MDN1
Cap Aluminum Polymer 330uF 16VDC 20% (10 X 12.5mm) Radial 5mm 0.007 Ohm 6100mA 2000h 105C Bulk
United Chemi-ConAPSF160ELL331MH08S
Cap Aluminum Polymer 330uF 16VDC 20% (8 X 8mm) Radial 3.5mm 0.013 Ohm 4700mA 20000h 105C Bulk

Descriptions

Descriptions of United Chemi-Con APS-160ETD331MJC5S provided by its distributors.

Cap Aluminum Polymer 330uF 16VDC 20%( 10 X 12.5mm) Radial 5mm 0.014 Ohm 5050mA 15000h 105C Ammo
Taped/Capacitor, Aluminum, 16 V, Cap.330 , Dia.10 , Leng.12 |Chemi-Con APS-160ETD331MJC5S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 330uF
CAP ALUM POLY 330UF 20% 16V T/H

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con

Part Number Aliases

This part may be known by these alternate part numbers:

  • APS160ETD331MJC5S