| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| UnikeyIC | RNS0J331MDN1PH | 68 | 23 | Box | 12h | |||||||
| DigiKey | 493-14221-1-ND | 68 | 1 | Cut Tape | ||||||||
| Newark | RNS0J331MDN1PH | 0 | 1K | Tape & Reel | ||||||||
| RS (Formerly Allied Electronics) | RNS0J331MDN1PH | 0 | 10 | Bulk | 7h | |||||||
| Arrow Electronics | RNS0J331MDN1PH | 0 | 1K |
Download datasheets and manufacturer documentation for Nichicon RNS0J331MDN1PH.
Download Nichicon RNS0J331MDN1PH symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Nichicon RNS0J331MDN1PH provided by its distributors.
Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:
Download datasheets and manufacturer documentation for Nichicon RNS0J331MDN1PH.