Nichicon RNU1E331MDN1PH

Cap Aluminum Polymer 330uF 25VDC 20% (10 X 12.5mm) Radial 5mm 0.014 Ohm 5000mA 105C
$ 1.389
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon RNU1E331MDN1PH.

Newark

Datasheet3 pages5 years ago
Datasheet2 pages12 years ago

Farnell

ODG (Origin Data Global)

element14 APAC

Inventory History

3 month trend:
-13.09%

CAD Models

Download Nichicon RNU1E331MDN1PH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Panasonic25SEPF330M+T
Cap Aluminum Polymer 330uF 25VDC 20%( 10 X 13mm) Radial 5mm 0.014 Ohm 5A 5000h 105C Ammo
United Chemi-ConAPS-160ELL331MJC5S
Cap Aluminum Polymer 330uF 16VDC 20% (10 X 12.5mm) Radial 5mm 0.014 Ohm 5050mA 15000h 105C Bulk
United Chemi-ConAPS-160ETD331MJC5S
Cap Aluminum Polymer 330uF 16VDC 20%( 10 X 12.5mm) Radial 5mm 0.014 Ohm 5050mA 15000h 105C Ammo
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
ALUMINUM ELECTROLYTIC CAPACITOR, NS SERIES 2000H 10(DIA)X12.5MM, 330UF 16 VDC
Cap Aluminum Polymer 330uF 16VDC 20% (8 X 8mm) Radial 3.5mm 0.012 Ohm 5000mA 2000h 105C T/R

Descriptions

Descriptions of Nichicon RNU1E331MDN1PH provided by its distributors.

Cap Aluminum Polymer 330uF 25VDC 20% (10 X 12.5mm) Radial 5mm 0.014 Ohm 5000mA 105C
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer)
Aluminum Electrolytic Capacitor, 330Uf, 20%, 25V, Radial; Rango De Producto:Serie Nu; Capacidad:330Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:25V; Diámetro:10Mm; Terminales Del Condensador:Conexión Radial; Altura:12.5Mm |Nichicon RNU1E331MDN1PH
CAPACITOR, ALUM ELECT, 330UF, 20%, 25V,; CAPACITOR, ALUM ELECT, 330UF, 20%, 25V, RADIAL; Product Range:NICHICON - NU Series; Capacitance:330µF; Capacitance Tolerance:± 20%; Diameter:10mm; ESR:0.014ohm; Height:12.5mm; Capacitor Terminals:Radial Leaded; Lead Spacing:5mm

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL