Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

United Chemi-Con APS-160ELL331MJC5S

Cap Aluminum Polymer 330uF 16VDC 20% (10 X 12.5mm) Radial 5mm 0.014 Ohm 5050mA 15000h 105C Bulk
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con APS-160ELL331MJC5S.

IHS

Datasheet2 pages10 years ago
Datasheet2 pages11 years ago

Electro Sonic

Future Electronics

Inventory History

3 month trend:
-100%

CAD Models

Download United Chemi-Con APS-160ELL331MJC5S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.3
$ 1.3
Stock
3,646
29,008
29,008
Authorized Distributors
0
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
14 mΩ
10 mΩ
10 mΩ
Life (Hours)
2000 hours
15000 hours
15000 hours
Ripple Current
5.05 A
6.1 A
6.1 A
Height - Seated (Max)
12.4968 mm
12.4968 mm
12.4968 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

United Chemi-ConAPS-160ETD331MJC5S
Cap Aluminum Polymer 330uF 16VDC 20%( 10 X 12.5mm) Radial 5mm 0.014 Ohm 5050mA 15000h 105C Ammo
United Chemi-ConAPS-160EC3331MJC5S
Cap Aluminum Lytic 330uF 16V 20% (10 X 12.5mm) Radial 5mm 0.014 Ohm 5050mA 2000h 105°C Bulk
United Chemi-ConAPSC160ELL331MJC5S
Cap Aluminum Lytic 330uF 16V 20% (10 X 12.5mm) Radial 5mm 0.01 Ohm 6100mA 2000h 105°C Bulk
Cap Aluminum Polymer 330uF 16VDC 20% (8 X 8mm) Radial 3.5mm 0.012 Ohm 5000mA 2000h 105C T/R
ALUMINUM ELECTROLYTIC CAPACITOR, NS SERIES 2000H 10(DIA)X12.5MM, 330UF 16 VDC
NichiconRR71C331MDN1
Cap Aluminum Polymer 330uF 16VDC 20% (10 X 12.5mm) Radial 5mm 0.007 Ohm 6100mA 2000h 105C Bulk

Descriptions

Descriptions of United Chemi-Con APS-160ELL331MJC5S provided by its distributors.

Cap Aluminum Polymer 330uF 16VDC 20% (10 X 12.5mm) Radial 5mm 0.014 Ohm 5050mA 15000h 105C Bulk
PS Series Ø 10 x 12.5 mm 16 V 330 uF Conductive Polymer Aluminum Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
16V 330uF Polymer ±20% 14mΩ 5.05A@100kHz Plugin,D10xL12.5mm Polymer Aluminum Capacitors ROHS

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con

Part Number Aliases

This part may be known by these alternate part numbers:

  • APS160ELL331MJC5S