Wurth Elektronik 865080343009

Alum. Electrolytic Cap 100UF 16V 6.3MMV-CHIP Wcap-asli, Lifetime 2000H +105OC
$ 0.194
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 865080343009.

Farnell

Datasheet9 pages3 years ago

Future Electronics

Inventory History

3 month trend:
-11.28%

CAD Models

Download Wurth Elektronik 865080343009 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

PanasonicEEE-1CA101P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 16V 100muF ±20% 0.315Dia 8.00mm
PanasonicEEEFK1C101AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 16V 100muF ±20% 0.248Dia 6.30mm
PanasonicEEEFK1C101P
SMD Aluminum Electrolytic Capacitor SMD,D6.3xL5.8mm 100μF ±20% 16V 2000Hrs@105℃ 240mA 360mΩ
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 16V 100muF ±20% 0.248Dia 6.30mm
United Chemi-ConEMZJ160ADA101MF61G
Cap Aluminum Lytic 100uF 16V 20% (6.3 X 5.8mm) SMD 0.26 Ohm 300mA 2000h 105C Automotive T/R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCL 16V 100muF ±20% 0.248Dia 6.30mm

Descriptions

Descriptions of Wurth Elektronik 865080343009 provided by its distributors.

ALUM. ELECTROLYTIC CAP 100UF 16V 6.3MMV-CHIP WCAP-ASLI, LIFETIME 2000H +105OC
Electrolytic capacitor; SMD; 100uF; 16V; 20%; 105deg.C; 6.3x5.5; 2000h
WCAP-ASLI Aluminum Electrolytic Capacitors
Cap Aluminum Lytic 100uF 16V 20% (6.3 X 5.5mm) SMD 255mA 2000h 105C T/R
Cap, 100Uf, 16V, Alu Elec, Smd; Capacitor Case/Package:Radial Can - Smd; Capacitance:100Μf; Voltage(Dc):16V; Esr:-; Lifetime @ Temperature:2000 Hours @ 105°C; Polarity:Polar; Product Range:Wcap-Asli Series; Product Diameter:6.3Mm Rohs Compliant: Yes |Würth Elektronik 865080343009
Capacitance uF = 100 / Rated Voltage DC V = 16 / Tolerance (±) % = 20 / Polarity = Polar / Lifetime h = 2000 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105 / Ripple Current mA = 255 / Leakage Current uA = 16 / Series = WCAP-ASLI / Diameter mm = 6.3 / Height mm = 5.5 / Packaging = Tape & Reel

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)