Panasonic EEE-1CA101P

Panasonic EEE1CA101P - Aluminum Electrolytic Capacitors (Surface Mount Type)
$ 0.203
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-1CA101P.

Newark

Datasheet5 pages10 years ago
Datasheet5 pages18 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

RS (Formerly Allied Electronics)

Master Electronics

TME

Panasonic SCT

Inventory History

3 month trend:
+673%

CAD Models

Download Panasonic EEE-1CA101P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.203
$ 0.176
Stock
37,238
34,040
Authorized Distributors
6
6
Capacitance
100 µF
100 µF
Mount
Surface Mount
Surface Mount
Case/Package
3333
3333
Voltage Rating (DC)
16 V
16 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
2000 hours
Ripple Current
200 mA
200 mA
Height - Seated (Max)
6.1976 mm
6.1976 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-07-05
Lifecycle StatusNRND (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 2 weeks ago)

Related Parts

PanasonicEEEFK1C101P
Panasonic EEEFK1C101P - Aluminum Electrolytic Capacitors (Surface Mount Type)
CAPACITOR ALUMINUM ELECTROLYTIC, 2000H 6.3(DIA.)X5.8MM, 100UF, 16VDC, CD SERIES
PanasonicEEEFK1C101AP
Panasonic EEEFK1C101AP - Aluminum Electrolytic Capacitors (Surface Mount Type)
PanasonicEEEFT1C101AR
Panasonic EEEFT1C101AR - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cornell DubilierAVE107M16E16T-F
Capacitor; Aluminum Electrolytic; Cap 100uF; Tol 20%; Vol-Rtg 16 VDC; SMT
United Chemi-ConEMZA160ADA101MF61G
Cap Aluminum Lytic 100uF 16V 20%( 6.3 X 5.8mm) SMD 240mA 2000h 105C Automotive T/R

Descriptions

Descriptions of Panasonic EEE-1CA101P provided by its distributors.

Panasonic EEE1CA101P - Aluminum Electrolytic Capacitors (Surface Mount Type)
100uF 16V 200mA@120Hz ±20% SMD,D8xL6.2mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitors, 16V, 100µF, -40¡C to +85¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3333
EEE-S Series 16 V 100 uF Ø 8 x 6.2 mm 85 °C SMT V-Chip Aluminum Electrolytic
Capacitance uF = 100 / Rated Voltage DC V = 16 / Tolerance (±) % = 20 / Polarity = Polar / Lifetime h = 2000 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Ripple Current mA = 200 / Leakage Current uA = 16 / Series = S / Diameter mm = 8 / Height mm = 6.2 / Base Width mm = 8.3 / Base Length mm = 8.3 / Packaging = Tape & Reel / Automotive Qualification Standard = AEC-Q200

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-1CA101P.
  • EEE1CA101P