What’s new: Find the right parts faster with our redesigned experience

Learn more

United Chemi-Con EMZJ160ADA101MF61G

Cap Aluminum Lytic 100uF 16V 20% (6.3 X 5.8mm) SMD 0.26 Ohm 300mA 2000h 105C Automotive T/R
$ 0.188
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con EMZJ160ADA101MF61G.

IHS

Datasheet2 pages10 years ago
Datasheet0 pages0 years ago

Electro Sonic

Arrow Electronics

Alternate Parts

Price @ 1000
$ 0.188
$ 0.114
$ 0.114
Stock
2,435
1,921,668
1,921,668
Authorized Distributors
2
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2826
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
260 mΩ
360 mΩ
360 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
300 mA
240 mA
240 mA
Height - Seated (Max)
6.9088 mm
6.096 mm
6.096 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-06-30
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2022-10-31
LTD Date2023-03-31

Related Parts

PanasonicEEEFP1C101AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FP 16V 100muF ±20% 0.248Dia 6.30mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCL 16V 100muF ±20% 0.248Dia 6.30mm
PanasonicEEEFK1C101AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 16V 100muF ±20% 0.248Dia 6.30mm
PanasonicEEEFK1C101P
SMD Aluminum Electrolytic Capacitor SMD,D6.3xL5.8mm 100μF ±20% 16V 2000Hrs@105℃ 240mA 360mΩ
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 16V 100muF ±20% 0.248Dia 6.30mm
Cornell DubilierAFK107M16D16T-F
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AFK 16V 100muF ±20% 0.248Dia 6.30mm

Descriptions

Descriptions of United Chemi-Con EMZJ160ADA101MF61G provided by its distributors.

Cap Aluminum Lytic 100uF 16V 20% (6.3 X 5.8mm) SMD 0.26 Ohm 300mA 2000h 105C Automotive T/R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626
ALUMINUM ELECTROLYTIC CAPACITOR
SERIES: MZJ; VOLT: 16; CAP: 100; DIA X LENGTH: 6X6; PACKAGING: TAPED
100uF 16V 300mA@100kHz 260mΩ@100kHz ±20% SMD,D6.3xL5.8mm Aluminum Electrolytic Capacitors - SMD ROHS

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con