Wurth Elektronik 865080263016

SMD Aluminium Electrolytic Capacitor, WCAP-ASLI Series, 4700 F, 10 V, Radial Can - SMD, 16 mm
$ 2.292
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 865080263016.

Wurth Elektronik

Datasheet9 pages3 years ago

Newark

CAD Models

Download Wurth Elektronik 865080263016 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

PanasonicEEETK1A472AM
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TK 10V 4700muF ±20% 0.709Dia 18.00mm
PanasonicEEV-TG1A472M
Cap Aluminum 4700uF 10V 20% (18 X 16.5mm) SMD 0.075 Ohm 1300mA 2000h 125°C T/R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUG 10V 4700muF ±20% 0.709Dia 18.00mm
United Chemi-ConEMVE100GDA472MMN0S
Cap Aluminum Lytic 4700uF 10V 20% (18 X 21.5mm) SMD 1350mA 2000h 105°C Cardboard T/R
PanasonicEEV-FK1A472M
Cap Aluminum 4700uF 10V 20% (16 X 16.5mm) SMD 0.035 Ohm 1800mA 2000h 105°C T/R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUG 10V 4700muF ±20% 0.630Dia 16.00mm

Descriptions

Descriptions of Wurth Elektronik 865080263016 provided by its distributors.

SMD Aluminium Electrolytic Capacitor, WCAP-ASLI Series, 4700 F, 10 V, Radial Can - SMD, 16 mm
WCAP-ASLI Aluminum Electrolytic Capacitors
CAP, 4700µF, 10V, SMD; AE Capacitor Case: Radial Can - SMD; Capacitance: 4700µF; Voltage Rating: 10V; ESR: -; Product Range: WCAP-ASLI Series; Lifetime @ Temperature: 2000 hours @ 105°C; Operating Temperature Min: -55°C; Operat

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)