Nichicon UUG1A472MNQ1MS

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUG 10V 4700muF ±20% 0.709Dia 18.00mm
$ 1.128
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UUG1A472MNQ1MS.

IHS

Datasheet3 pages4 years ago

Nichicon SCT

CAD Models

Download Nichicon UUG1A472MNQ1MS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.128
$ 0.875
Stock
200
475
Authorized Distributors
0
5
Capacitance
4.7 mF
4.7 mF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Voltage Rating (DC)
10 V
10 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
2000 hours
Ripple Current
1.5 A
1.5 A
Height - Seated (Max)
17.4752 mm
16.9926 mm

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 months ago)

Related Parts

PanasonicEEV-FK1A472M
Cap Aluminum 4700uF 10V 20% (16 X 16.5mm) SMD 0.035 Ohm 1800mA 2000h 105°C T/R
PanasonicEEETK1A472AM
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TK 10V 4700muF ±20% 0.709Dia 18.00mm
PanasonicEEV-TG1A472M
Cap Aluminum 4700uF 10V 20% (18 X 16.5mm) SMD 0.075 Ohm 1300mA 2000h 125°C T/R
4700uF 10V 1.2A@120Hz 卤20% SMD,D18xL22.5mm Aluminum Electrolytic Capacitors - SMD ROHS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUE 10V 4700muF ±20% 0.709Dia 18.00mm
Cornell DubilierAFK478M10P44T-F
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AFK 10V 4700muF ±20% 0.630Dia 16.00mm

Descriptions

Descriptions of Nichicon UUG1A472MNQ1MS provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUG 10V 4700muF ±20% 0.709Dia 18.00mm
4700uF 10V 1.5A@120Hz 卤20% SMD,D18xL16.5mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 4700uF, Surface Mount, 7575
Higher Capacitance Range Chip Type, 4700 μ F, 10 V, -40°C to 85°C, RoHS
Nichicon SCT
Smt - Large Chip/Tp&reel |Nichicon UUG1A472MNQ1MS

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL