Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEV-TG1A472M

Cap Aluminum 4700uF 10V 20% (18 X 16.5mm) SMD 0.075 Ohm 1300mA 2000h 125°C T/R
$ 1.308
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEV-TG1A472M.

Master Electronics

Datasheet11 pages10 years ago

DigiKey

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic EEV-TG1A472M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.308
$ 1.408
Stock
855
2,288
Authorized Distributors
6
6
Capacitance
4.7 mF
4.7 mF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Voltage Rating (DC)
10 V
10 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
75 mΩ
75 mΩ
Life (Hours)
2000 hours
2000 hours
Ripple Current
1.3 A
1.3 A
Height - Seated (Max)
16.51 mm
16.51 mm

Related Parts

PanasonicEEETK1A472AM
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TK 10V 4700muF ±20% 0.709Dia 18.00mm
PanasonicEEV-FK1A472M
Cap Aluminum 4700uF 10V 20% (16 X 16.5mm) SMD 0.035 Ohm 1800mA 2000h 105°C T/R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUG 10V 4700muF ±20% 0.709Dia 18.00mm
Wurth Elektronik865080263016
SMD Aluminium Electrolytic Capacitor, WCAP-ASLI Series, 4700 F, 10 V, Radial Can - SMD, 16 mm
Cap Aluminum Lytic 4700uF 10V 20%( 18 X 16.5mm) SMD 1550mA 10000h 105C
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUG 10V 4700muF ±20% 0.630Dia 16.00mm

Descriptions

Descriptions of Panasonic EEV-TG1A472M provided by its distributors.

Cap Aluminum 4700uF 10V 20% (18 X 16.5mm) SMD 0.075 Ohm 1300mA 2000h 125°C T/R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TG 10V 4700muF ±20% 0.709Dia 18.00mm
Al Lytic Cap,SMT TG Series,125C 10VDC,4700uF,18x16.5mm,T&R
4.7mF 10V ±20% 75mΩ@ 100kHz 2000h@ 125°C 1.3A@ 100 kHz,845mA@ 120Hz SMD SMD mount 19mm*19mm*16.5mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America