Nichicon UUG1A472MNQ6MS

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUG 10V 4700muF ±20% 0.630Dia 16.00mm
$ 0.875
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UUG1A472MNQ6MS.

IHS

Datasheet3 pages4 years ago

Nichicon SCT

Arrow.cn

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nichicon UUG1A472MNQ6MS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.875
$ 0.834
Stock
2,685
1,465
Authorized Distributors
1
3
Capacitance
4.7 mF
4.7 mF
Mount
Surface Mount
Surface Mount
Case/Package
6767
6767
Voltage Rating (DC)
10 V
10 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
2000 hours
Ripple Current
1.5 A
1.5 A
Height - Seated (Max)
22.5044 mm
21.9964 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2010-08-27
Lifecycle StatusNRND (Last Updated: 3 months ago)

Related Parts

PanasonicEEV-FK1A472M
Cap Aluminum 4700uF 10V 20% (16 X 16.5mm) SMD 0.035 Ohm 1800mA 2000h 105°C T/R
PanasonicEEETK1A472AM
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TK 10V 4700muF ±20% 0.709Dia 18.00mm
PanasonicEEV-TG1A472M
Cap Aluminum 4700uF 10V 20% (18 X 16.5mm) SMD 0.075 Ohm 1300mA 2000h 125°C T/R
4700uF 10V 1.2A@120Hz 卤20% SMD,D18xL22.5mm Aluminum Electrolytic Capacitors - SMD ROHS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUE 10V 4700muF ±20% 0.709Dia 18.00mm
Cornell DubilierAFK478M10P44T-F
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AFK 10V 4700muF ±20% 0.630Dia 16.00mm

Descriptions

Descriptions of Nichicon UUG1A472MNQ6MS provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUG 10V 4700muF ±20% 0.630Dia 16.00mm
Cap Aluminum Lytic 4700uF 10V 20% (16 X 21.5mm) SMD 1500mA 2000h 85C T/R
4700uF 10V 1.5A@120Hz 卤20% SMD,D16xL22.5mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitors - SMD 10volts 4700uF 85C 16X21.5
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 4700uF, Surface Mount, 6767

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL