Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEETK1A472AM

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TK 10V 4700muF ±20% 0.709Dia 18.00mm
$ 1.408
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEETK1A472AM.

Newark

Datasheet2 pages10 years ago
Datasheet4 pages10 years ago
Datasheet2 pages15 years ago

Future Electronics

Master Electronics

TME

Panasonic SCT

CAD Models

Download Panasonic EEETK1A472AM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2008-07-28
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

PanasonicEEV-TG1A472M
Cap Aluminum 4700uF 10V 20% (18 X 16.5mm) SMD 0.075 Ohm 1300mA 2000h 125°C T/R
PanasonicEEV-FK1A472M
Cap Aluminum 4700uF 10V 20% (16 X 16.5mm) SMD 0.035 Ohm 1800mA 2000h 105°C T/R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUG 10V 4700muF ±20% 0.709Dia 18.00mm
Wurth Elektronik865080263016
SMD Aluminium Electrolytic Capacitor, WCAP-ASLI Series, 4700 F, 10 V, Radial Can - SMD, 16 mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUG 10V 4700muF ±20% 0.630Dia 16.00mm
Cap Aluminum Lytic 4700uF 10V 20%( 18 X 16.5mm) SMD 1550mA 10000h 105C

Descriptions

Descriptions of Panasonic EEETK1A472AM provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TK 10V 4700muF ±20% 0.709Dia 18.00mm
Cap Aluminum Lytic 4700uF 10V 20%( 18 X 16.5mm) SMD 0.075 Ohm 1300mA 2000h 125C Automotive T/R
Panasonic EEETK1A472AM - Aluminum Electrolytic Capacitors (Surface Mount Type)
TK Series 4700 uF 10 V ±20 % 18 x 16.5 mm Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitors, 10V, 4700µF, -40¡C to +125¡C, RoHS
Panasonic SCT
ALUMINUM ELECTROLYTIC CAPACITOR Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 4700uF, Surface Mount, 7575
Cap Aluminum 4700uF 10V 20% (18 X 16.5mm) Cylindrical 0.075 Ohm1300mA 2000 hr 125°C Embossed Carrier T/R
Avnet Japan
Capacitor Alum Elec, 4700Uf, 20%, 10V, Smd, Full Reel; Capacitor Case/Package:Radial Can - Smd; Capacitance:4700Μf; Voltage(Dc):10V; Esr:0.075Ohm; Lifetime @ Temperature:2000 Hours @ 125°C; Polarity:Polar; Product Range:Tk Series Rohs Compliant: Yes |Panasonic EEE-TK1A472AM

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-TK1A472AM