Wurth Elektronik 78438323033

Inductor, Aec-Q200, 3.3Uh, Shld, 1.25A Rohs Compliant: Yes |Würth Elektronik 78438323033
$ 1.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 78438323033.

Newark

Datasheet7 pages4 years ago

Inventory History

3 month trend:
-6.68%

CAD Models

Download Wurth Elektronik 78438323033 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.51
$ 0.882
Stock
79,716
29,085
Authorized Distributors
5
6
Inductance
3.3 µH
3.3 µH
Tolerance
30 %
20 %
Current Rating
1.25 A
1.25 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
220 mΩ
220 mΩ
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Inductor Power Shielded Wirewound 3.3uH 30% 100KHz 8Q-Factor Ferrite 1.45A 0.055Ohm DCR T/R
Inductor Power Shielded Wirewound 3.3uH 30% 100KHz Ferrite 1.94A 78mOhm DCR 1515 Blister T/R
Inductor Power Shielded Wirewound 3.3uH 30% 100KHz Ferrite 1.93A 79mOhm DCR 1515 Blister T/R
Inductor Power Shielded Wirewound 3.3uH 30% 100KHz Ferrite 2.31A 83mOhm DCR 2020 Blister T/R
Inductor Power Shielded Wirewound 3.3uH 30% 100KHz 10Q-Factor Ferrite 1.6A 0.11Ohm DCR T/R
Inductor Power Shielded 3.3uH 30% Ferrite 2-Pin SMD T/R

Descriptions

Descriptions of Wurth Elektronik 78438323033 provided by its distributors.

Inductor, Aec-Q200, 3.3Uh, Shld, 1.25A Rohs Compliant: Yes |Würth Elektronik 78438323033
FIXED IND 3.3UH 1.25A 264MOHM SM
100KHz 50MHz 2.1A 1.25A 8 3.3¦ÌH 264m¦¸ ¡À30% 1008 2.5mm*2mm*1mm
FIXED IND 3.3UH 1.25A 264 MOHM
WE-MAIA 1008 (2520Metric) 0.098Lx0.079W 2.50mmx2.00mm 3.3muH
Wurth Elektronik 78438323033 表面実装インダクタ
电感, AEC-Q200, 3.3UH, 屏蔽, 1.25A;

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)