What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK VLCF5020T-3R3N1R6

Inductor Power Shielded Wirewound 3.3uH 30% 100KHz Ferrite 2.31A 83mOhm DCR 2020 Blister T/R
$ 0.272
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK VLCF5020T-3R3N1R6.

TDK

Datasheet5 pages7 years ago

IHS

Newark

Factory Futures

element14

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK VLCF5020T-3R3N1R6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-09-07
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Inductor Power Shielded Wirewound 3.3uH 30% 100KHz 8Q-Factor Ferrite 1.95A 0.065Ohm DCR T/R
TAIYO YUDENNRS6012T3R3NMGG
Inductor Power Shielded Wirewound 3.3uH 30% 100KHz Ferrite 1.7A 0.126Ohm DCR 2424 T/R
TAIYO YUDENNRS5014T3R3NMGGV
Inductor Power Shielded Wirewound 3.3uH 30% 100KHz Ferrite 1.7A 0.096Ohm DCR Automotive T/R
TAIYO YUDENNRS6014T3R3NMGGV
Inductor Power Shielded Wirewound 3.3uH 30% 100KHz Ferrite 2A 0.09Ohm DCR 2424 Automotive T/R
Inductor Power Shielded Wirewound 3.3uH 30% 100KHz 1.36A 0.1Ohm DCR 1212 T/R
Inductor Power Shielded Wirewound 3.3uH 30% 100KHz Ferrite 1.94A 78mOhm DCR 1515 Blister T/R

Descriptions

Descriptions of TDK VLCF5020T-3R3N1R6 provided by its distributors.

Inductor Power Shielded Wirewound 3.3uH 30% 100KHz Ferrite 2.31A 83mOhm DCR 2020 Blister T/R
General Purpose Inductor, 3.3uH, 30%, 1 Element, Ferrite-Core, SMD, 2020
VLCF Series 3.3 uH ±30 % 1.6 A 0.083 Ohm SMT Shielded Wirewound Inductor
INDUCTOR, 3.3UH, 1.6A, POWER LINE; Inductance: 3.3µH; RMS Current (Irms): 2.31A; Inductor Construction: Wirewound; Saturation Current (Isat): 1.6A; Product Range: VLCF Series; Power Inductor Case: 5.3mm x 5mm x 2mm; DC Resistance Max: 0.083ohm; Inductance Tolerance: ± 30%; SVHC: No SVHC (15-Jan-2019); Inductor Type: Power; No. of Pins: 2Pins

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • VLCF5020T-3R3N1R6.
  • VLCF5020T3R3N1R6