What’s new: Find the right parts faster with our redesigned experience

Learn more

Wurth Elektronik 74438323033

Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Powdered Iron 1.25A 0.264Ohm DCR 1008 Automotive T/R
$ 0.882
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 74438323033.

Wurth Elektronik

Datasheet8 pages3 years ago

Upverter

Newark

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-56.59%

CAD Models

Download Wurth Elektronik 74438323033 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.882
$ 1.51
Stock
48,558
77,716
Authorized Distributors
4
3
Inductance
3.3 µH
3.3 µH
Tolerance
20 %
30 %
Current Rating
1.25 A
1.25 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
220 mΩ
220 mΩ
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Metal 1.5A 0.2105Ohm DCR T/R
TAIYO YUDENNRS5012T3R3MMGF
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Ferrite 1.45A 0.192Ohm DCR T/R
TAIYO YUDENNRS5012T3R3MMGFV
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Ferrite 1.45A 0.192Ohm DCR Automotive T/R
Wurth Elektronik74438324033
FIXED IND 3.3UH 1.3A 260 MOHM / WE-MAPI SMD Shielded Power Inductor
Ind Power Semi-Shielded Wirewound 3.3uH 20% 100KHz Ferrite 1.6A 4026 T/R
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Ferrite 1.3A 120mOhm DCR T/R

Descriptions

Descriptions of Wurth Elektronik 74438323033 provided by its distributors.

Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Powdered Iron 1.25A 0.264Ohm DCR 1008 Automotive T/R
Inductor, Power, 3.3Uh, 1.25A, 20%, 50Mhz; Inductance:3.3Μh; Rms Current (Irms):1.25A; Inductor Construction:Shielded; Saturation Current (Isat):2.1A; Product Range:We-Mapi Series; Inductor Case/Package:1008 [2520 Metric] Rohs Compliant: Yes |Würth Elektronik 74438323033
Inductance uH = 3.3 / Tolerance = ±20 % / Core = Iron Powder / Maximum DC Resistance mOhm = 264 / Rated Current A = 1.75 / Self-Resonant Frequency MHz = 50 / Shielding = Shielded / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Pins = 2 / Termination Type = Soldering / Package Type = 2510 / Series = WE-MAPI / Length mm = 2.5 / Width mm = 2 / Height mm = 1 / Packaging = Tape & Reel

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)