What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns SRU3017-3R3Y

Inductor Power Shielded Wirewound 3.3uH 30% 100KHz 8Q-Factor Ferrite 1.45A 0.055Ohm DCR T/R
$ 0.389
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRU3017-3R3Y.

Farnell

Datasheet3 pages7 years ago

Electro Sonic

Arrow Electronics

Inventory History

3 month trend:
-8.98%

CAD Models

Download Bourns SRU3017-3R3Y symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2004-10-19
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Ind Power Shielded Wirewound 3.3uH 30% 100KHz 8Q-Factor Ferrite 1.15A T/R
Inductor Power Shielded Wirewound 3.3uH 30% 100KHz 10Q-Factor Ferrite 1.6A 0.11Ohm DCR T/R
Inductor Power Shielded Wirewound 3.3uH 30% 100KHz Ferrite 1.96A 0.068Ohm DCR 1515 T/R
TAIYO YUDENNRS6012T3R3NMGG
Inductor Power Shielded Wirewound 3.3uH 30% 100KHz Ferrite 1.7A 0.126Ohm DCR 2424 T/R
TAIYO YUDENNRS6012T3R3NMGGV
Ind Power Shielded Wirewound 3.3uH 30% 100KHz Ferrite 1.7A Embossed T/R
TAIYO YUDENNRS5014T3R3NMGGV
Inductor Power Shielded Wirewound 3.3uH 30% 100KHz Ferrite 1.7A 0.096Ohm DCR Automotive T/R

Descriptions

Descriptions of Bourns SRU3017-3R3Y provided by its distributors.

Inductor Power Shielded Wirewound 3.3uH 30% 100KHz 8Q-Factor Ferrite 1.45A 0.055Ohm DCR T/R
General Purpose Inductor, 3.3uH, 30%, 1 Element, Ferrite-Core, SMD, 1313
3.3 µH Shielded Drum Core, Wirewound Inductor 1.45 A 55mOhm Nonstandard
CHOKE, SHIELDED, 3.3UH, POWER; Inductance: 3.3µH; RMS Current (Irms): 1.45A; Inductor Construction: Shielded; Saturation Current (Isat): 800mA; Product Range: SRU3017 Series; Power Inductor Case: 3.5mm x 3.3mm x 1.8mm; DC Resistance Max: 0.055ohm; Inductance Tolerance: ± 30%; SVHC: No SVHC (27-Jun-2018); External Depth: 1.8mm; External Length / Height: 3.5mm; External Width: 3.5mm; Inductor Type: Shielded Power Choke; No. of Pins: 2Pins; Operating Temperature Max: 125°C; Operating Temperature Min: -40°C; Q Factor: 8; Q Test Frequency: 7.96MHz; Resonant Frequency: 80MHz; Self Resonant Frequency Min: 80MHz; Test Frequency: 7.96MHz

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.