Wurth Elektronik 744777920

Power Choke Shielded Wirewound 100uH 20% 1KHz Ferrite 790mA 380mOhm DCR T/R
$ 1.632
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 744777920.

Inventory History

3 month trend:
-92.90%

CAD Models

Download Wurth Elektronik 744777920 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.632
$ 1.632
Stock
97,372
180,294
Authorized Distributors
6
6
Inductance
100 µH
100 µH
Tolerance
20 %
20 %
Current Rating
790 mA
790 mA
Shielding
Shielded
-
DC Resistance (DCR)
290 mΩ
290 mΩ
Q Factor
-
-
Test Frequency
1 kHz
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Inductor Power Shielded Wirewound 100uH 20% 100KHz Ferrite 0.9A 0.38Ohm DCR 4040 T/R
Inductor Power Shielded Wirewound 100uH 20% 1KHz Ferrite 0.7A 0.45Ohm DCR Automotive AEC-Q200 T/R
API DelevanSPD74R-104M
General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 2929
API DelevanSPD73R-104M
General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 2929
Inductor Power Semi-Shielded Wirewound 100uH 20% 100KHz 10Q-Factor Ferrite 1A 0.4Ohm DCR T/R
Inductor Power Shielded Wirewound 100uH 20% 100KHz Ferrite 0.9A 0.611Ohm DCR 2424 T/R

Descriptions

Descriptions of Wurth Elektronik 744777920 provided by its distributors.

Power Choke Shielded Wirewound 100uH 20% 1KHz Ferrite 790mA 380mOhm DCR T/R
POWER INDUCTOR, SMT, FIXED, 7345, 100 UH, 0.79 A, .38 OHM, WE-PD SERIES
Inductor, Shielded, 100Uh, 750Ma, Smd; Inductance:100Μh; Rms Current (Irms):790Ma; Inductor Construction:Shielded; Saturation Current (Isat):750Ma; Product Range:We-Pd Series; Inductor Case/Package:-; Dc Resistance Max:0.38Ohm Rohs Compliant: Yes |Würth Elektronik 744777920
Rated inductance = 100 / Inductance uH = 100 / Tolerance = ±20 % / Core = Ferrite / Maximum DC Resistance mOhm = 380 / Rated Current mA = 790 / Self-Resonant Frequency MHz = 7.5 / Shielding = Shielded / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Pins = 2 / Termination Type = Soldering / Package Type = SMD / Series = WE-PD / Length mm = 7.3 / Width mm = 7.3 / Height mm = 4.5 / Packaging = Tape & Reel

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 744-777-920