Bourns SRN8040-101M

Inductor Power Semi-Shielded Wirewound 100uH 20% 100KHz 10Q-Factor Ferrite 1A 0.4Ohm DCR T/R
$ 0.252
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRN8040-101M.

Farnell

Datasheet3 pages6 years ago
Datasheet2 pages11 years ago
Datasheet2 pages12 years ago
Datasheet2 pages13 years ago
Datasheet2 pages14 years ago
Datasheet2 pages15 years ago

JRH Electronics

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+15.77%

CAD Models

Download Bourns SRN8040-101M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2011-08-17
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Shielded Wirewound 100uH 20% 100KHz Ferrite 1.3A 336mOhm DCR
Inductor Power Shielded Wirewound 100uH 20% 100KHz Ferrite 1.1A 0.33Ohm DCR T/R
Inductor Power Shielded Wirewound 100uH 20% 100KHz Ferrite 0.9A 0.552Ohm DCR 2424 T/R
Ind Power Semi-Shielded Wirewound 100uH 20% 100KHz Ferrite 700mA T/R
TAIYO YUDENNRS6045T101MMGK
Inductor Power Shielded Wirewound 100uH 20% 100KHz Ferrite 0.75A 0.6058Ohm DCR 2424 T/R
TAIYO YUDENNR8040T101M
Inductor Power Shielded Wirewound 100uH 20% 100KHz Ferrite 1A 0.377Ohm DCR 3131 T/R

Descriptions

Descriptions of Bourns SRN8040-101M provided by its distributors.

Inductor Power Semi-Shielded Wirewound 100uH 20% 100KHz 10Q-Factor Ferrite 1A 0.4Ohm DCR T/R
General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 3231
INDUCTOR, SHIELDED, 100UH, 1A, SMD, FULL REEL; Product Range:SRN8040 Series; Inductance:100 H; RMS Current (Irms):1A; Saturation (Isat):1A;
Rated inductance = 100 / Inductance uH = 100 / Tolerance = ±20 % / Core = Ferrite / Maximum DC Resistance mOhm = 400 / Rated Current A = 1 / Self-Resonant Frequency kHz = 100 / Shielding = Semi-Shielded / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Pins = 2 / Termination Type = Soldering / Package Type = SMD / Series = SRN8040 / Length mm = 8 / Width mm = 8 / Height mm = 4 / Packaging = Tape & Reel

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRN8040-101M.