Bourns SRR0745A-101M

Inductor Power Shielded Wirewound 100uH 20% 1KHz Ferrite 0.7A 0.45Ohm DCR Automotive T/R
$ 0.433
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRR0745A-101M.

Newark

Datasheet4 pages6 years ago

RS (Formerly Allied Electronics)

element14 APAC

Inventory History

3 month trend:
+0.16%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-11-05
Lifecycle StatusNRND (Last Updated: 2 months ago)

Related Parts

Inductor Power Shielded Wirewound 100uH 20% 100KHz Ferrite 0.9A 0.611Ohm DCR 2424 T/R
TAIYO YUDENNRS6045T101MMGK
Inductor Power Shielded Wirewound 100uH 20% 100KHz Ferrite 0.75A 0.6058Ohm DCR 2424 T/R
Inductor Power Shielded Wirewound 100uH 20% 100KHz Ferrite 0.77A 0.46Ohm DCR 2929 T/R
Inductor Power Shielded Wirewound 100uH 20% 100KHz Ferrite 900mA 552mOhm DCR 2424
Inductor Power Shielded Wirewound 100uH 20% 100KHz 0.8A 0.433Ohm DCR 2424 T/R
Inductor Power Shielded Wirewound 100uH 20% 100KHz Ferrite 0.9A 0.38Ohm DCR 4040 T/R

Descriptions

Descriptions of Bourns SRR0745A-101M provided by its distributors.

Inductor Power Shielded Wirewound 100uH 20% 1KHz Ferrite 0.7A 0.45Ohm DCR Automotive T/R
General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 2929
Power Inductors – SMD; BOURNS; SRR0745A-101M; 100 µH; 450 mOhm; 1 kHz; 20 %
1KHz 780mA 700mA 100¦ÌH 450m¦¸ ¡À20% SMD,7.3X7.3MM 7.3mm*7.3mm*4.7mm
FIXED IND 100UH 700MA 450MOHM SM
SMD SHIELED POWER INDUCTOR, 100UH, 20%, SRR0745A
700mA 100uH ±20% 780mA SMD,7.3x7.3mm Power Inductors ROHS
SRR0745A Nonstandard 0.287Lx0.287W 7.30mmx7.30mm 100muH
Inductor, 100Uh, Shielded, 0.7A; Inductance:100Μh; Rms Current (Irms):700Ma; Inductor Construction:Shielded; Saturation Current (Isat):780Ma; Product Range:Srr0745A Series; Dc Resistance Max:450Mohm; Inductance Tolerance:± 20% Rohs Compliant: Yes |Bourns, Inc. SRR0745A-101M

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRR0745A-101M.
  • SRR0745A101M