TDK VLS6045EX-101M

Inductor Power Shielded Wirewound 100uH 20% 100KHz Ferrite 0.9A 0.611Ohm DCR 2424 T/R
$ 0.202
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK VLS6045EX-101M.

IHS

Datasheet5 pages3 years ago

ODG (Origin Data Global)

Newark

TME

Future Electronics

Inventory History

3 month trend:
+10.68%

CAD Models

Download TDK VLS6045EX-101M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2015-10-15
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 weeks ago)

Related Parts

Inductor Power Semi-Shielded Wirewound 100uH 20% 100KHz 10Q-Factor Ferrite 1A 0.4Ohm DCR T/R
TAIYO YUDENNR8040T101M
Inductor Power Shielded Wirewound 100uH 20% 100KHz Ferrite 1A 0.377Ohm DCR 3131 T/R
Inductor Power Shielded Wirewound 100uH 20% 100KHz Ferrite 1.3A 336mOhm DCR
Inductor Power Shielded Wirewound 100uH 20% 100KHz Ferrite 1.2A 330mOhm DCR T/R
TAIYO YUDENNRS8040T101MJGKV
Ind Power Shielded Wirewound 100uH 20% 100KHz Ferrite 1A Embossed T/R
Inductor Power Shielded Wirewound 100uH 20% 100KHz Ferrite 1.1A 0.33Ohm DCR T/R

Descriptions

Descriptions of TDK VLS6045EX-101M provided by its distributors.

Inductor Power Shielded Wirewound 100uH 20% 100KHz Ferrite 0.9A 0.611Ohm DCR 2424 T/R
VLS Series 100 uH ±20 % 1.1 A 0.47 Ohm SMT Shielded Wirewound Ferrite Inductor
General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 2424
FIXED IND 100UH 900MA 611 MOHM / Wound Ferrite
100KHz ±20% 2.5MHz 8 470mΩ 1.1A 900mA 100μH 2424 standard mounting,SMD mount 6mm*6mm*4.5mm
Inductance uH = 100 / Tolerance = ±20 % / Maximum DC Resistance mOhm = 611 / Rated Current A = 1.1 / Shielding = Shielded / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Termination Type = Soldering Pads / Series = VLS / Length mm = 6 / Width mm = 6 / Height mm = 4.5 / Packaging = Tape & Reel

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • VLS6045EX101M