Wurth Elektronik 744762356A

WE-RFI SMT Ferrite Inductor
$ 0.327
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 744762356A.

Farnell

Datasheet7 pages4 years ago
Datasheet5 pages11 years ago

Newark

Inventory History

3 month trend:
-5.40%

CAD Models

Download Wurth Elektronik 744762356A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Ind RF Chip Unshielded Wirewound 5.6uH ±5% 7.96MHz 25 Q-Factor Ferrite 170mA T/R
Inductor RF Chip Unshielded Wirewound 5.6uH 5% 7.96MHz 25Q-Factor Ferrite 170mA 2.5Ohm DCR 1008 T/R
General Purpose Inductor, 5.6uH, 5%, 1 Element, Ferrite-Core, SMD, 1008
Wurth Elektronik744760356A
7.96MHz 45MHz 160mA 15@7.96MHz 5.6¦ÌH 3¦¸ ¡À5% 0805 , 2.29mm*1.7mm*1.48mm
Ind RF Choke 5.6uH 5% 7.9MHz 45Q-Factor Ferrite 500mA AXL Bag
General Purpose Inductor, 5.6uH, 5%, 1 Element, Ferrite-Core, SMD, 1210

Descriptions

Descriptions of Wurth Elektronik 744762356A provided by its distributors.

WE-RFI SMT Ferrite Inductor
7.96MHz 42MHz 170mA 20@7.96MHz 5.6¦ÌH 2.6¦¸ ¡À5% 1008 2.6mm*2.1mm*1.9mm
FIXED IND 5.6UH 170MA 2.6OHM SMD
Wurth Elektronik 744762356A パワーインダクタ
INDUCTOR, 1008, 5.6UH, 0.17A, RF; Inductance: 5.6µH; Product Range: WE-RFI Series; DC Current Rating: 170mA; High Frequency Inductor Case: 1008 [2520 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 2.6ohm; Inductance Tolerance: ± 5%; Self Resonant Frequency Min: 42MHz; SVHC: No SVHC (15-Jan-2019); Inductor Case Style: 1008 [2520 Metric]

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)