Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 78F5R6J-RC

Ind RF Choke 5.6uH 5% 7.9MHz 45Q-Factor Ferrite 500mA AXL Bag

$ 0.126
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 78F5R6J-RC.

JRH Electronics

Datasheet3 pages7 years ago

Newark

Burklin Elektronik

Inventory History

3 month trend:
+32.13%

CAD Models

Download Bourns 78F5R6J-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-07-11
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Ind Chip Wirewound 5.6uH 5% 7.9MHz 23Q-Factor Ceramic 380mA 1008 T/R
Ind RF Chip Unshielded Wirewound 5.6uH 5% 7.96MHz 30 Q-Factor Ferrite 200mA T/R
Inductor RF Chip Unshielded Wirewound 5.6uH 5% 7.96MHz 30Q-Factor Ferrite 200mA 1.6Ohm DCR 1210 T/R
Inductor RF Chip Unshielded Wirewound 5.6uH 5% 7.96MHz 30Q-Factor Ferrite 200mA 1.6Ohm DCR 1210 Automotive T/R
General Purpose Inductor, 5.6uH, 5%, 1 Element, Ferrite-Core, SMD, 0603
General Purpose Inductor, 5.6uH, 5%, 1 Element, Ferrite-Core, SMD, 1210

Descriptions

Descriptions of Bourns 78F5R6J-RC provided by its distributors.

Ind RF Choke 5.6uH 5% 7.9MHz 45Q-Factor Ferrite 500mA AXL Bag
General Purpose Inductor, 5.6uH, 5%, 1 Element, Ferrite-Core
7.9MHz 32MHz 500mA 45@7.9MHz 5.6μH 400mΩ ±5% Plugins Through hole mounting 7.11mm(Length)
FIXED IND 5.6UH 500MA 400MOHM TH
Inductor, Axial, Conformal Coa
78F Axial 0.110Diax0.280L 2.79mmx7.11mm 5.6muH
CHOKE, 5.6UH, 185MA, 5%, 40MHZ
CHOKE, 5.6UH, 185MA, 5%, 40MHZ; Inductan; CHOKE, 5.6UH, 185MA, 5%, 40MHZ; Inductance:5.6µH; Inductance Tolerance:± 5%; DC Resistance Max:0.4ohm; Self Resonant Frequency:40MHz; Q Factor:45; DC Current Rating:185mA; Q Test Frequency:7.9MHz; Inductor Case Style:Axial Leaded

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.