What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns PM1210-5R6J-RC

Inductor RF Molded Bobbin Core 5.6uH 5% 7.96MHz 30Q-Factor Ferrite 0.2A 1.6Ohm DCR 1210 T/R
$ 0.159
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PM1210-5R6J-RC.

IHS

Datasheet3 pages7 years ago

_legacy Avnet

Electro Sonic

Newark

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Bourns PM1210-5R6J-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Ind RF Chip Unshielded Wirewound 5.6uH 5% 7.96MHz 30 Q-Factor Ferrite 200mA T/R
Inductor RF Chip Unshielded Wirewound 5.6uH 5% 7.96MHz 30Q-Factor Ferrite 200mA 1.6Ohm DCR 1210 T/R
Inductor RF Chip Unshielded Wirewound 5.6uH 5% 7.96MHz 30Q-Factor Ferrite 200mA 1.6Ohm DCR 1210 Automotive T/R
Ind RF Choke 5.6uH 5% 7.9MHz 45Q-Factor Ferrite 500mA AXL Bag
Inductor RF Wirewound 5.6uH 5% 7.9MHz Ferrite 0.15A 3Ohm DCR 0603 T/R

Descriptions

Descriptions of Bourns PM1210-5R6J-RC provided by its distributors.

Inductor RF Molded Bobbin Core 5.6uH 5% 7.96MHz 30Q-Factor Ferrite 0.2A 1.6Ohm DCR 1210 T/R
General Purpose Inductor, 5.6uH, 5%, 1 Element, Ferrite-Core, SMD, 1210
7.96MHz 50MHz 160mA 30@7.96MHz 5.6¦ÌH 1.6¦¸ ¡À5% 1210 3.2mm*2.5mm*2.2mm
PM1210 1210 (3225Metric) 0.126Lx0.098W 3.20mmx2.50mm 5.6muH
FIXED IND 5.6UH 160MA 1.6OHM SMD
160mA 5.6uH ±5% 1210 Power Inductors ROHS
Chip Inductor, 5.6 Uh, 200Ma, 5%, 47Mhz, Full Reel; Inductance:5.6Μh; Dc Resistance Max:1.6Ohm; Self Resonant Frequency:50Mhz; Dc Current Rating:160Ma; Inductor Case/Package:1210 [3225 Metric]; Product Range:Pm1210 Series Rohs Compliant: Yes |Bourns Jw Miller PM1210-5R6J-RC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.