TDK NLV32T-2R2J-PF

Inductor General Purpose Unshielded Wirewound 2.2uH 5% 7.96MHz 30Q-Factor 320mA 1210 T/R
$ 0.065
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK NLV32T-2R2J-PF.

IHS

Datasheet10 pages8 years ago

TDK

Newark

Arrow Electronics

TME

Inventory History

3 month trend:
-45.79%

CAD Models

Download TDK NLV32T-2R2J-PF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2003-08-26
Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Related Parts

TAIYO YUDENLBM2016T2R2J
Inductor RF Wirewound 2.2uH 5% 7.96MHz 30Q-Factor Ferrite 0.34A 0.702Ohm DCR 0806 T/R
Ind Chip Molded Bobbin Core 2.2uH 5% 7.96MHz 50Q-Factor Ferrite 380mA 1812 T/R
General Purpose Inductor, 2.2uH, 5%, 1 Element, Ferrite-Core, SMD, 1812
General Purpose Inductor, 2.2uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2520/1008
Inductor RF Wirewound 2.2uH 5% 7.96MHz 28Q-Factor Ferrite 0.28A 2.8Ohm DCR 1008 T/R
Inductor RF Wirewound 2.2uH 5% 7.9MHz 25Q-FactorCeramic 0.31A 2.41Ohm DCR 1210 T/R

Descriptions

Descriptions of TDK NLV32T-2R2J-PF provided by its distributors.

Inductor General Purpose Unshielded Wirewound 2.2uH 5% 7.96MHz 30Q-Factor 320mA 1210 T/R
General Purpose Inductor, 2.2uH, 5%, 1 Element, Ferrite-Core, SMD, 1210
NLV Series 1210 2.2 uH ±5 % 320 mA 1 Ohm SMT Molded Wirewound Inductor
SIGNAL LINE IND, 2.2UH,320MA,5%,75MHz; Product Range:TDK - NLV32 Series; Inducta
Fixed Inductors 1210 2.2µH ±5% 320mA 3.20 x 2.50mm 1Ω 75MHz 30@7.96MHz
INDUCTOR, 2.2UH, 1210 CASE; Inductance: 2.2µH; Product Range: NLV Series; DC Current Rating: 320mA; High Frequency Inductor Case: 1210 [3225 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 1ohm; Inductance Tolera

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • NLV32T-2R2J-PF.