Wurth Elektronik 744743471

Fixed Ind 470UH 580MA 1.5 Ohm Th
$ 1.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 744743471.

Wurth Elektronik

Datasheet7 pages3 years ago

Farnell

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+16.76%

CAD Models

Download Wurth Elektronik 744743471 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Inductor Power Wirewound 470uH 10% 1KHz 20Q-Factor Ferrite 0.68A 1.1Ohm DCR RDL Bag
Inductor Power Unshielded Wirewound 470uH 10% 1KHz Ferrite 0.59A 1.15Ohm DCR AXL Bag
Inductor Power Unshielded Wirewound 470uH 10% 1KHz 60Q-Factor Ferrite 0.45A 1.7Ohm DCR T/R
Inductor Power Unshielded Wirewound 470uH 10% 1KHz 12Q-Factor Ferrite 0.42A 1.48Ohm DCR T/R
Wurth Elektronik74456247
Power Choke Unshielded Wirewound 470uH 10% 100KHz Ferrite 0.6A 1.7Ohm DCR T/R
Wurth Elektronik768772471
Inductor Power Unshielded Wirewound 470uH 10% 100KHz Ferrite 0.6A 1.32Ohm DCR RDL T/R

Descriptions

Descriptions of Wurth Elektronik 744743471 provided by its distributors.

FIXED IND 470UH 580MA 1.5 OHM TH
WE-TI Radial Leaded Wire Wound Inductor
INDUCTORS, FIXED, WE-TI RADXTND LD8012 WW470UH .58A 1.5OHM
WE-TI Radial Vertical Cylinder (Open) 0.335Dia 8.50mm 470muH
1KHz 2.1MHz 800mA 580mA 470¦ÌH 1.5¦¸ ¡À10% , 8.5mm*6mm
Wurth Elektronik 470 ¦ÌH, WE-TI, 580mA, , 8mm, 5mm
Wurth Elektronik 744743471 ラジアルインダクタ
RS APAC
Inductor, Power, 470Uh, 10%, 8X8Mm; Product Range:We-Ti Series; Inductance:470Μh; Inductor Construction:Unshielded; Rms Current (Irms):580Ma; Saturation Current (Isat):800Ma; Dc Resistance Max:1.5Ohm; Inductance Tolerance:± 10% Rohs Compliant: Yes |Würth Elektronik 744743471

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)