Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns RLB9012-471KL

Inductor Power Wirewound 470uH 10% 1KHz 20Q-Factor Ferrite 0.68A 1.1Ohm DCR RDL Bag
$ 0.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns RLB9012-471KL.

HQonline

Datasheet3 pages7 years ago

element14 APAC

Farnell

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+32.56%

CAD Models

Download Bourns RLB9012-471KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-01-31
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Shielded Wirewound 470uH 10% 1KHz 14Q-Factor Ferrite 0.7A 0.85Ohm DCR T/R
Ind RF Choke Bobbin Core 470uH 10% 796KHz 20Q-Factor Ferrite 680mA RDL
Inductor Power Wirewound 470uH 10% 796KHz 20Q-Factor Ferrite 0.56A 1.3Ohm DCR RDL Bag
Inductor Power Unshielded Wirewound 470uH 10% 1KHz Ferrite 0.59A 1.15Ohm DCR AXL Bag
TAIYO YUDENLHL10TB471K
Ind Power 470uH 10% 796KHz 30Q-Factor Ferrite 570mA RDL Ammo Pack

Descriptions

Descriptions of Bourns RLB9012-471KL provided by its distributors.

Inductor Power Wirewound 470uH 10% 1KHz 20Q-Factor Ferrite 0.68A 1.1Ohm DCR RDL Bag
MAGNETICS - FIXED INDUCTOR THROUGH HOLE | Bourns RLB9012-471KL
General Purpose Inductor, 470uH, 10%, 1 Element, Ferrite-Core
FIXED IND 470UH 680MA 1.1 OHM TH / 470 µH Unshielded Drum Core, Wirewound Inductor 680 mA 1.1Ohm Max Radial, Vertical Cylinder
1KHz 1.9MHz 680mA 20@796kHz 470μH 1.1Ω ±10% Plugins,D9XL12.2MM vertical mounting,Through hole mounting 9mm(Length)*12.2mm(height)
INDUCTOR, 470UH, RADIAL LEADED; Product Range: RLB Series; Inductance: 470µH; RMS Current (Irms): 680mA; Saturation Current (Isat): -; DC Resistance Max: 1.1ohm; Inductance Tolerance: ± 10%; Packaging: Each; C

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RLB9012-471KL.