Wurth Elektronik 768772471

Inductor Power Unshielded Wirewound 470uH 10% 100KHz Ferrite 0.6A 1.32Ohm DCR RDL T/R
$ 1.052
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 768772471.

Wurth Elektronik

Datasheet7 pages3 years ago

Farnell

Newark

Inventory History

3 month trend:
-22.46%

CAD Models

Download Wurth Elektronik 768772471 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Wurth Elektronik74456247
Power Choke Unshielded Wirewound 470uH 10% 100KHz Ferrite 0.6A 1.7Ohm DCR T/R
Inductor Power Wirewound 470uH 10% 1KHz 20Q-Factor Ferrite 0.68A 1.1Ohm DCR RDL Bag
Ind RF Choke Bobbin Core 470uH 10% 796KHz 20Q-Factor Ferrite 680mA RDL
Inductor Power Unshielded Wirewound 470uH 10% 100KHz 12Q-Factor Ferrite 0.52A 2.25Ohm DCR T/R
Wurth Elektronik744743471
FIXED IND 470UH 580MA 1.5 OHM TH
Inductor Power Unshielded Wirewound 470uH 10% 1KHz Ferrite 0.59A 1.15Ohm DCR AXL Bag

Descriptions

Descriptions of Wurth Elektronik 768772471 provided by its distributors.

Inductor Power Unshielded Wirewound 470uH 10% 100KHz Ferrite 0.6A 1.32Ohm DCR RDL T/R
Inductor, 470Uh, 900Ma, Radial Leaded; Product Range:We-Ti Series; Inductance:470Μh; Inductor Construction:Unshielded; Rms Current (Irms):600Ma; Saturation Current (Isat):900Ma; Dc Resistance Max:1.32Ohm; Inductance Tolerance:± 10% Rohs Compliant: Yes |Würth Elektronik 768772471
Inductance uH = 470 / Tolerance (±) % = 10 / Core = Ferrite / Lead Spacing mm = 5 / Maximum DC Resistance Ohm = 1.32 / Rated Current mA = 600 / Saturation Current mA = 900 / Self-Resonant Frequency MHz = 2.5 / Shielding = Unshielded / Test Frequency kHz = 100 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Pins = 2 / Mounting Type = Through Hole / Series = WE-TI HV / Diameter mm = 7.8 / Height mm = 9.5

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)