Wurth Elektronik 744743102

Power Choke Wirewound 1000uH 5% 10KHz Ferrite 0.42A 2.5Ohm DCR RDL Tray
$ 1.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 744743102.

Wurth Elektronik

Datasheet7 pages3 years ago

Newark

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+525%

CAD Models

Download Wurth Elektronik 744743102 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Inductor Power Wirewound 1000uH 10% 1KHz 20Q-Factor Ferrite 0.51A 2.9Ohm DCR RDL Bag
Ind 1000.00 Uh 0.530 A 1700.00 Mohm/ Bulk Rohs Compliant: Yes |Abracon AIUR-08-102K
RF Choke Bobbin Core 1000uH 10% 1KHz 40Q-Factor Ferrite 0.3A 1.84Ohm DCR RDL Bag
Wurth Elektronik744772102
Power Choke Unshielded Wirewound 1000uH 5% 1KHz Ferrite 0.41A 1.84Ohm DCR RDL Tray
Inductor Power Unshielded Wirewound 1000uH 10% 1KHz Ferrite 0.4A 2.3Ohm DCR AXL Bag
Murata Power Solutions18R105C
Inductor High Current Wirewound 1mH 10% 1KHz 92Q-Factor 440mA 1Ohm DCR RDL

Descriptions

Descriptions of Wurth Elektronik 744743102 provided by its distributors.

Power Choke Wirewound 1000uH 5% 10KHz Ferrite 0.42A 2.5Ohm DCR RDL Tray
FIXED IND 1MH 420MA 2.5 OHM TH
WE-TI Radial Leaded Wire Wound Inductor
INDUCTORS, FIXED, WE-TI RADXTND LD8012 WW1000UH .42A 2.5OHM
1KHz 1.6MHz 550mA 420mA 1mH 2.5¦¸ ¡À5% ,D8XL12.5MM , 8.5mm*12.5mm
WE-TI Radial Vertical Cylinder (Open) 0.335Dia 8.50mm 1mH
Inductor, 1000Uh, 0.42A, 5%, Radial; Product Range:We-Ti Series; Inductance:1Mh; Inductor Construction:Unshielded; Rms Current (Irms):420Ma; Saturation Current (Isat):550Ma; Dc Resistance Max:2.5Ohm; Inductance Tolerance:± 5% Rohs Compliant: Yes |Würth Elektronik 744743102

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)