What’s new: Find the right parts faster with our redesigned experience

Learn more

Wurth Elektronik 744772102

Power Choke Unshielded Wirewound 1000uH 5% 1KHz Ferrite 0.41A 1.84Ohm DCR RDL Tray
$ 0.789

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 744772102.

Future Electronics

Datasheet6 pages13 years ago

Newark

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+1.71%

CAD Models

Download Wurth Elektronik 744772102 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Inductor Power Wirewound 1000uH 10% 1KHz 40Q-Factor Ferrite 0.31A 1.3Ohm DCR RDL Bag
RF Choke Wirewound 1000uH 10% 1KHz 26Q-Factor Ferrite 0.31A 1.6Ohm DCR RDL Bag
RF Choke Bobbin Core 1000uH 10% 1KHz 40Q-Factor Ferrite 0.3A 1.84Ohm DCR RDL Bag
Wurth Elektronik7447462102
RADIAL LEADED WIRE WOUND INDUCTOR, FIXED, 5075, 1KUH, 0.25A, 43OHM, WE-TI SERIES
Inductor Power Drum Core 1000uH 10% 790KHz 20Q-Factor Ferrite 0.51A 1.18Ohm DCR RDL

Descriptions

Descriptions of Wurth Elektronik 744772102 provided by its distributors.

Power Choke Unshielded Wirewound 1000uH 5% 1KHz Ferrite 0.41A 1.84Ohm DCR RDL Tray
Inductor, 1Mh, 500Ma, Radial Leaded; Product Range:We-Ti Series; Inductance:1Mh; Inductor Construction:Unshielded; Rms Current (Irms):300Ma; Saturation Current (Isat):500Ma; Dc Resistance Max:1.84Ohm; Inductance Tolerance:± 10% Rohs Compliant: Yes |Würth Elektronik 744772102
Inductance mH = 1 / Tolerance (±) % = 10 / Core = Ferrite / Lead Spacing mm = 5 / Maximum DC Resistance Ohm = 1.84 / Rated Current mA = 300 / Saturation Current mA = 500 / Self-Resonant Frequency MHz = 1.6 / Shielding = Unshielded / Test Frequency kHz = 10 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Pins = 2 / Mounting Type = Through Hole / Series = WE-TI / Diameter mm = 7.8 / Height mm = 9.5 / Packaging = Tray

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)