Murata Power Solutions 18R105C

Inductor High Current Wirewound 1mH 10% 1KHz 92Q-Factor 440mA 1Ohm DCR RDL
$ 1.238
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions 18R105C.

Newark

Datasheet2 pages13 years ago
Datasheet2 pages17 years ago
Datasheet2 pages12 years ago

Farnell

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2008-04-10
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2027-03-31
LTD Date2027-09-30

Related Parts

Inductor Power Wirewound 1000uH 10% 1KHz 20Q-Factor Ferrite 0.51A 2.9Ohm DCR RDL Bag
Ind 1000.00 Uh 0.530 A 1700.00 Mohm/ Bulk Rohs Compliant: Yes |Abracon AIUR-08-102K
Inductor Power Wirewound 1000uH 10% 1KHz 40Q-Factor Ferrite 0.31A 1.3Ohm DCR RDL Bag
Wurth Elektronik744743102
Power Choke Wirewound 1000uH 5% 10KHz Ferrite 0.42A 2.5Ohm DCR RDL Tray
Inductor Power Unshielded Wirewound 1000uH 10% 1KHz Ferrite 0.4A 2.3Ohm DCR AXL Bag
General Purpose Inductor, 1000uH, 10%, 1 Element, Ferrite-Core

Descriptions

Descriptions of Murata Power Solutions 18R105C provided by its distributors.

Inductor High Current Wirewound 1mH 10% 1KHz 92Q-Factor 440mA 1Ohm DCR RDL
1KHz 1.82MHz 440mA 92@50kHz 1mH 1¦¸ ¡À10% ,D13.7XL13MM , 13.7mm*15.9mm
General Purpose Inductor, 1000uH, 10%, 1 Element
Power Inductors - Leaded 1K UH 10%
Inductor, 1Mh, 440Ma, Radial Leaded; Product Range:1800R Series; Inductance:1Mh; Rms Current (Irms):440Ma; Saturation Current (Isat):440Ma; Dc Resistance Max:1Ohm; Inductance Tolerance:± 10%; Case Dimensions:13.7Mm X 15.9Mm Rohs Compliant: Yes
INDUCTOR, RADIAL, 1MH, 10% 0.43A; Inductance:1mH; Inductance Tolerance:± 10%; DC Resistance Max:1ohm; DC Current Rating:440mA; Q Factor:92; Self Resonant Frequency:1.82MHz; Q Test Frequency:50kHz; Inductor Case Style:Radial Leaded; No. of Pins:2; Lead Spacing:7.2mm; SVHC:No SVHC (20-Jun-2011)

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc