Bourns RLB9012-102KL

Inductor Power Wirewound 1000uH 10% 1KHz 20Q-Factor Ferrite 0.51A 2.9Ohm DCR RDL Bag
$ 0.286
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns RLB9012-102KL.

JRH Electronics

Datasheet3 pages8 years ago

Electro Sonic

element14 APAC

Farnell

Newark

Inventory History

3 month trend:
-4.89%

CAD Models

Download Bourns RLB9012-102KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-01-31
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Ind RF Choke Bobbin Core 1mH 10% 252KHz 20Q-Factor Ferrite 510mA RDL
Inductor Power Unshielded Wirewound 1000uH 10% 1KHz Ferrite 0.4A 2.3Ohm DCR AXL Bag
Inductor Power Unshielded Drum Core 1000uH 10% 10KHz Ferrite 0.88A 1.2Ohm DCR RDL
General Purpose Inductor, 1000uH, 10%, 1 Element, Ferrite-Core
Inductor Power Shielded Wirewound 1000uH 10% 1KHz 20Q-Factor Ferrite 0.1A 14Ohm DCR T/R
Inductor Power Wirewound 1000uH 10% 1KHz 55Q-Factor Ferrite 0.4A 4.3Ohm DCR RDL Bag

Descriptions

Descriptions of Bourns RLB9012-102KL provided by its distributors.

Inductor Power Wirewound 1000uH 10% 1KHz 20Q-Factor Ferrite 0.51A 2.9Ohm DCR RDL Bag
Unshielded Wirewound Inductor 1 mH 510 mA 2900 mOhm Radial Vertical Cylinder
General Purpose Inductor, 1000uH, 10%, 1 Element, Ferrite-Core
IND PWR 1MH 10% 1KHZ 20 FERRITE 510MA RDL
INDUCTOR, 1MH, RADIAL LEADED; Product Range: RLB9012 Series; Inductance: 1mH; Inductor Construction: Unshielded; RMS Current (Irms): 510mA; Saturation Current (Isat): -; DC Resistance Max: 2.9ohm; Inductanc 32M9846
1KHz 1.3MHz 510mA 20@252kHz 1mH 2.9Ω ±10% Plugins,D9XL12MM vertical mounting,Through hole mounting 9mm(Length)*12.2mm(height)

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RLB9012-102KL.