Bourns RL895-102K-RC

RF Choke Bobbin Core 1000uH 10% 1KHz 40Q-Factor Ferrite 0.3A 1.84Ohm DCR RDL Bag
$ 0.697
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns RL895-102K-RC.

IHS

Datasheet2 pages7 years ago

element14 APAC

JRH Electronics

RS (Formerly Allied Electronics)

Arrow Electronics

Inventory History

3 month trend:
-2.88%

CAD Models

Download Bourns RL895-102K-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Wirewound 1000uH 10% 1KHz 40Q-Factor Ferrite 0.31A 1.3Ohm DCR RDL Bag
General Purpose Inductor, 1000uH, 10%, 1 Element, Ferrite-Core
Wurth Elektronik744772102
Power Choke Unshielded Wirewound 1000uH 5% 1KHz Ferrite 0.41A 1.84Ohm DCR RDL Tray
Ind High Current RF Choke Bobbin Core 1mH 10% 1KHz Ferrite 200mA AXL
Wurth Elektronik7447462102
RADIAL LEADED WIRE WOUND INDUCTOR, FIXED, 5075, 1KUH, 0.25A, 43OHM, WE-TI SERIES
Inductor Power Unshielded Drum Core 1000uH 10% 790KHz 20Q-Factor Ferrite 0.51A 1.18Ohm DCR RDL

Descriptions

Descriptions of Bourns RL895-102K-RC provided by its distributors.

RF Choke Bobbin Core 1000uH 10% 1KHz 40Q-Factor Ferrite 0.3A 1.84Ohm DCR RDL Bag
General Purpose Inductor, 1000uH, 10%, 1 Element, Ferrite-Core
RF CHOKE, 1000UH, 10%, 1.3MHZ; Product Range: RL895 Series; Inductance: 1mH; DC Current Rating: 300mA; DC Resistance Max: 1.84ohm; Inductance Tolerance: ± 10%; Self Resonant Frequency Min: 1.3MHz

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.