Wurth Elektronik 7447010

470 Uh +/-20% Ferrite, Iron Powder Leaded Inductor, 1.6A Idc, 225MO Rdc We-fi
$ 2.035
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 7447010.

Wurth Elektronik

Datasheet5 pages8 years ago

Newark

element14 APAC

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-25.87%

CAD Models

Download Wurth Elektronik 7447010 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Inductor Power Shielded Wirewound 470uH 20% 1KHz 12Q-Factor Ferrite 1.2A 0.82Ohm DCR T/R
Inductor Power Shielded Wirewound 470uH 20% 1KHz 12Q-Factor Ferrite 1.2A 820mOhm DCR Automotive T/R
Ind Power Bobbin Core 470uH 20% 100KHz 15Q-Factor Ferrite 800mA T/R
Inductor Power Unshielded Wirewound 470uH 20% 100KHz 0.82A 0.85Ohm DCR T/R
TAIYO YUDENNS12555T471MNV
Ind Power Shielded Wirewound 470uH 20% 100KHz Ferrite 800mA Embossed T/R
Wurth Elektronik744770247
Power Choke Shielded Wirewound 470uH 20% 1KHz Ferrite 0.9A 0.98Ohm DCR T/R

Descriptions

Descriptions of Wurth Elektronik 7447010 provided by its distributors.

470 UH +/-20% FERRITE, IRON POWDER LEADED INDUCTOR, 1.6A IDC, 225MO RDC WE-FI
FIXED IND 470UH 1.6A 225 MOHM TH
WE-FI Radial Vertical (Open) 0.728Diax0.374W 18.50mmx9.50mm 470muH
Wurth Elektronik 470 ¦ÌH, WE-FI, 1.6A, , 18.5mm, 9mm
10KHz 1A 470¦ÌH 225m¦¸ ¡À20% , 18.5mm*9.5mm*11.6mm
WE-FI Leaded Toroidal Line Choke
Inductor, Toroidal, 470Uh, 1A, 20%, Radial; Product Range:We-Fi Series; Inductance:470Μh; Rms Current (Irms):1A; Dc Resistance Max:0.225Ohm; Inductance Tolerance:± 20%; Case Dimensions:18.5Mm X 9.5Mm Rohs Compliant: Yes |Würth Elektronik 7447010

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)