Bourns SRR1210-471M

Inductor Power Shielded Wirewound 470uH 20% 1KHz 12Q-Factor Ferrite 1.2A 0.82Ohm DCR T/R
$ 0.583
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRR1210-471M.

IHS

Datasheet3 pages7 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-6.78%

CAD Models

Download Bourns SRR1210-471M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.583
$ 0.798
Stock
49,490
8,440
Authorized Distributors
6
6
Inductance
470 µH
470 µH
Tolerance
20 %
20 %
Current Rating
1.2 A
1.2 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
820 mΩ
820 mΩ
Q Factor
12
-
Test Frequency
1 kHz
1 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2008-06-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Ind Power Bobbin Core 470uH 20% 100KHz 15Q-Factor Ferrite 800mA T/R
General Purpose Inductor, 470uH, 20%, 2 Element, Ferrite-Core, SMD, 4949
Inductor Power Semi-Shielded Wirewound 470uH 20% 100KHz 13Q-Factor Ferrite 0.8A 0.95Ohm DCR T/R
TAIYO YUDENNS12555T471MN
Inductor Power Shielded Wirewound 470uH 20% 100KHz 0.8A 0.624Ohm DCR T/R
Inductor Power Shielded Wirewound 470uH 20% 100KHz Ferrite 0.7A 0.705Ohm DCR 4949 T/R
FIXED IND 470UH 600MA 795MOHM SM

Descriptions

Descriptions of Bourns SRR1210-471M provided by its distributors.

Inductor Power Shielded Wirewound 470uH 20% 1KHz 12Q-Factor Ferrite 1.2A 0.82Ohm DCR T/R
General Purpose Inductor, 470uH, 20%, 1 Element, Ferrite-Core, SMD, 4747
100KHz 850KHz 1A 1.2A 12@796kHz 470¦ÌH 820m¦¸ ¡À20% SMD,12X12MM , 12mm*12mm*10mm
FIXED IND 470UH 1.2A 820MOHM SMD
INDUCTOR SHIELDED SMD 12X12X10MM 470UH
MAGNETICS - SHIELDED POWER INDUCTOR
470uH ±20% 1A SMD,12x12mm Power Inductors ROHS
INDUCTOR PWR 470UH 20% SHLD SMD
INDUCTOR, SHIELDED, 470UH, 1.2A, 20%; In; INDUCTOR, SHIELDED, 470UH, 1.2A, 20%; Inductance:470µH; RMS Current (Irms):1.2A; Inductor Construction:Shielded; Saturation Current (Isat):1A; Product Range:SRR1210 Series; Power Inductor Case:12mm x 12mm x 10mm

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRR1210-471M.