Bourns SRR1210A-471M

Inductor Power Shielded Wirewound 470uH 20% 1KHz 12Q-Factor Ferrite 1.2A 820mOhm DCR Automotive T/R
$ 0.798
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRR1210A-471M.

IHS

Datasheet5 pages6 years ago

RS (Formerly Allied Electronics)

element14 APAC

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-67.32%

Alternate Parts

Price @ 1000
$ 0.798
$ 0.583
Stock
8,440
55,733
Authorized Distributors
6
6
Inductance
470 µH
470 µH
Tolerance
20 %
20 %
Current Rating
1.2 A
1.2 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
820 mΩ
820 mΩ
Q Factor
-
12
Test Frequency
1 kHz
1 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-11-05
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Inductor Power Shielded Wirewound 470uH 20% 1KHz 12Q-Factor Ferrite 1.2A 0.82Ohm DCR T/R
Inductor Power Shielded Wirewound 470uH 20% 1KHz Ferrite 470mA 1.236Ohm DCR Blister T/R
General Purpose Inductor, 470uH, 20%, 1 Element, Ferrite-Core, SMD, 4949
Inductor Power Shielded Wirewound 470uH 20% 1KHz Ferrite 0.8A 0.72Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 470uH 20% 1KHz Ferrite 0.29A 2.2Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 470uH 20% 1KHz Ferrite 260mA 2.8Ohm DCR Automotive T/R

Descriptions

Descriptions of Bourns SRR1210A-471M provided by its distributors.

Inductor Power Shielded Wirewound 470uH 20% 1KHz 12Q-Factor Ferrite 1.2A 820mOhm DCR Automotive T/R
General Purpose Inductor, 470uH, 20%, 1 Element, Ferrite-Core, SMD, 4747
Surface Mount Power Inductor, Aec-Q200 Srr1210A Series, 470 H, 20%, Shielded, 0.82 Ohm, 1.2 A |Bourns, Inc. SRR1210A-471M
INDUCTOR, 470UH, 20%, 1.2A, SHIELDED; Inductance: 470µH; RMS Current (Irms): 1.2A; Inductor Construction: Shielded; Saturation Current (Isat): 1A; Product Range: SRR1210A Series; Power Inductor Case: 12mm x 12mm x 10mm; DC Resistance Max: 0.82ohm; Inductance Tolerance: ± 20%; SVHC: No SVHC (15-Jan-2018); Automotive Qualification Standard: AEC-Q200

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRR1210A471M