Wurth Elektronik 744770247

Power Choke Shielded Wirewound 470uH 20% 1KHz Ferrite 0.9A 0.98Ohm DCR T/R
$ 1.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 744770247.

Wurth Elektronik

Datasheet6 pages3 years ago

Farnell

element14 APAC

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-8.17%

CAD Models

Download Wurth Elektronik 744770247 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

API DelevanSPD127R-474M
General Purpose Inductor, 470uH, 20%, 1 Element, Ferrite-Core, SMD, 4747
Wurth Elektronik74477124
POWER-CHOKE WE-PD | FIXED IND 470UH 640MA 770 MOHM
General Purpose Inductor, 470uH, 20%, 1 Element, Ferrite-Core, SMD, 4949
Inductor Power Shielded Wirewound 470uH 20% 1KHz Ferrite 0.8A 0.72Ohm DCR Automotive T/R
Wurth Elektronik7447471471
Inductor Power Shielded Wirewound 470uH 20% 100KHz Ferrite 0.85A 0.7Ohm DCR RDL Tray
Wurth Elektronik7687709471
Inductor Power Shielded Wirewound 470uH 20% 100KHz 0.97A 0.8Ohm DCR T/R

Descriptions

Descriptions of Wurth Elektronik 744770247 provided by its distributors.

Power Choke Shielded Wirewound 470uH 20% 1KHz Ferrite 0.9A 0.98Ohm DCR T/R
WE-PD SMD SHIELDED POWER INDUCTOR General Purpose Inductor, 470uH, 20%, 1 Element, Ferrite-Core, SMD, 4747
WE-PD SMT Shielded Power Inductor
FIXED IND 470UH 900MA 980MOHM SM
FIXED IND 470UH 900MA 980 MOHM
1KHz 2.6MHz 900mA 900mA 12 470¦ÌH 980m¦¸ ¡À20% , 12mm*12mm*8mm
INDUCTORS, FIXED, WE-PD 1280 470UH 0.9A .98OHM
WE-PD Nonstandard 0.472Lx0.472W 12.00mmx12.00mm 470muH
Inductor, Shielded, 470Uh, 900Ma, Smd; Inductance:470Μh; Rms Current (Irms):900Ma; Inductor Construction:Shielded; Saturation Current (Isat):900Ma; Product Range:We-Pd Series; Inductor Case/Package:-; Dc Resistance Max:0.98Ohm Rohs Compliant: Yes |Würth Elektronik 744770247

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)