Bourns PM5022-471M-RC

Ind Power Bobbin Core 470uH 20% 100KHz 15Q-Factor Ferrite 800mA T/R
$ 0.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PM5022-471M-RC.

IHS

Datasheet3 pages7 years ago

Newark

JRH Electronics

_legacy Avnet

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.17%

CAD Models

Download Bourns PM5022-471M-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Inductor Power Unshielded Wirewound 470uH 20% 100KHz 0.82A 0.85Ohm DCR T/R
General Purpose Inductor, 470uH, 20%, 2 Element, Ferrite-Core, SMD, 4949
Inductor Power Shielded Wirewound 470uH 20% 1KHz 12Q-Factor Ferrite 1.2A 0.82Ohm DCR T/R
Inductor Power Semi-Shielded Wirewound 470uH 20% 100KHz 13Q-Factor Ferrite 0.8A 0.95Ohm DCR T/R
TAIYO YUDENNS12555T471MN
Inductor Power Shielded Wirewound 470uH 20% 100KHz 0.8A 0.624Ohm DCR T/R
Inductor Power Shielded Wirewound 470uH 20% 100KHz Ferrite 0.7A 0.705Ohm DCR 4949 T/R

Descriptions

Descriptions of Bourns PM5022-471M-RC provided by its distributors.

Ind Power Bobbin Core 470uH 20% 100KHz 15Q-Factor Ferrite 800mA T/R
General Purpose Inductor, 470uH, 20%, 1 Element, Ferrite-Core, SMD, 7255
INDUCTOR, UN-SHIELDED, 470UH, 1.5A, SMD; Inductance: 470µH; RMS Current (Irms): 800mA; Inductor Construction: Unshielded; Saturation Current (Isat): 1.5A; Product Range: PM5022 Series; Power Inductor Case: 18.3mm x 14mm x 6.6mm
Inductor, Un-Shielded, 470Uh, 1.5A, Smd; Rango De Producto:Serie Pm5022; Inductancia:470Μh; Inductancia, Tolerancia:± 10%; Construcción Del Inductor:No Apantallado; Resistencia Dc Máx.:0.82Ohm; Corriente Rms (Irms):800Ma |Bourns Jw Miller PM5022-471M-RC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PM5022-471M-RC.