Wurth Elektronik 74438335022

Inductors, Fixed, We-mapi SMD 3015 2.2UH 1.8A 108MOHM
$ 0.993
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 74438335022.

Official Datasheet11 years ago

Inventory History

3 month trend:
-10.77%

CAD Models

Download Wurth Elektronik 74438335022 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.993
$ 0.214
$ 0.214
Stock
69,525
2,742,861
2,742,861
Authorized Distributors
6
6
6
Inductance
2.2 µH
2.2 µH
2.2 µH
Tolerance
20 %
20 %
20 %
Current Rating
1.8 A
1.8 A
1.8 A
Shielding
Shielded
Shielded
Shielded
DC Resistance (DCR)
94 mΩ
72 mΩ
72 mΩ
Q Factor
-
-
-
Test Frequency
100 kHz
1 MHz
1 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Ind Power Semi-Shielded Wirewound 2.2uH 20% 100KHz Ferrite 1.9A 1212 T/R
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Metal 2.2A 0.11Ohm DCR T/R
TAIYO YUDENNRS5012T2R2MMGFV
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Ferrite 2A 0.102Ohm DCR Automotive T/R
TAIYO YUDENNRS5012T2R2MMGF
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Ferrite 2A 0.102Ohm DCR T/R
Inductor Power Semi-Shielded Wirewound 2.2uH 20% 100KHz 6Q-Factor Ferrite 1.9A 0.06Ohm DCR 1515 T/R
TAIYO YUDENNRS4018T2R2MDGJV
General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 1616

Descriptions

Descriptions of Wurth Elektronik 74438335022 provided by its distributors.

INDUCTORS, FIXED, WE-MAPI SMD 3015 2.2UH 1.8A 108MOHM
FIXED IND 2.2UH 1.8A 108MOHM SMD
100KHz 45MHz 3.5A 1.8A 2.2¦ÌH 108m¦¸ ¡À20% 1212 3mm*3mm*1.5mm
WE-MAPI 1212 (3030Metric) 0.118Lx0.118W 3.00mmx3.00mm 2.2muH
Wurth Elektronik 74438335022 巻線チップインダクタ
Inductor, Power, 2.2Uh, 1.8A, 20%, 45Mhz; Inductance:2.2Μh; Rms Current (Irms):1.8A; Inductor Construction:Shielded; Saturation Current (Isat):3.5A; Product Range:We-Mapi Series; Inductor Case/Package:-; Dc Resistance Max:0.108Ohm Rohs Compliant: Yes |Würth Elektronik 74438335022

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)