TDK SPM3012T-2R2M

Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Metal 2.2A 0.11Ohm DCR T/R
$ 0.574
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK SPM3012T-2R2M.

HQonline

Datasheet9 pages13 years ago

TDK

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK SPM3012T-2R2M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-07-17
Lifecycle StatusEOL (Last Updated: 3 years ago)
LTB Date2023-09-30
LTD Date2024-03-31
Manufacturer Lifecycle StatusEOL ANNOUNCED (Last Updated: 3 years ago)

Related Parts

Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Metal 2.8A 0.0842Ohm DCR T/R
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Metal 2.8A 0.084Ohm DCR 1515 T/R
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Metal 2.8A 0.0866Ohm DCR T/R
TAIYO YUDENMDMK4040T2R2MF
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Metal 2.5A 0.092Ohm DCR 1515 T/R
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Metal 2.8A 0.09Ohm DCR T/R
Ind Power Shielded Wirewound 2.2uH 20% 100KHz Carbonyl Powder 2.8A T/R

Descriptions

Descriptions of TDK SPM3012T-2R2M provided by its distributors.

Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Metal 2.2A 0.11Ohm DCR T/R
General Purpose Inductor, 2.2uH, 20%, Ferrite-Core, SMD, 1212
Power Inductor (SMD), 2.2 uH, ± 20%, 2.2 A, Shielded, 3.4 A, 3.2mm x 3mm x 1.2mm
Fixed Inductor Nonstandard 2.2µH ±20% 2.2A 115mΩ - -
INDUCTOR, SHIELDED, 2.2UH, 20%; Inductance: 2.2µH; RMS Current (Irms): 2.2A; Inductor Construction: Wirewound; Saturation Current (Isat): 2.5A; Product Range: -; Power Inductor Case: 3.2mm x 3mm x 1.2mm; DC Resistance Max: 0.11
INDUCTOR, SHIELDED, 2.2UH, 20%; Product Range:TDK - SPM3012 Series magnetic shielded Inductors; Inductance:2.2µH; Inductance Tolerance:± 20%; DC Resistance Max:115ohm; DC Current Rating:3.4A; Q Test Frequency:100kHz; Inductor Case Style:SMD; Core Material:(Not Available); SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • SPM3012T-2R2M.
  • SPM3012T2R2M