TAIYO YUDEN NRS5012T2R2MMGF

Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Ferrite 2A 0.102Ohm DCR T/R
$ 0.149
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TAIYO YUDEN NRS5012T2R2MMGF.

Newark

Datasheet3 pages4 years ago
Datasheet1 page12 years ago
Datasheet1 page12 years ago

Master Electronics

Taiyo Yuden SCT

_legacy Avnet

element14

Inventory History

3 month trend:
-54.50%

CAD Models

Download TAIYO YUDEN NRS5012T2R2MMGF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-10-26
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
LTB Date2026-03-31
LTD Date2026-03-31

Related Parts

TAIYO YUDENNRS4010T2R2MDGGV
Ind Power Shielded Wirewound 2.2uH 20% 100KHz Ferrite 1.5A Embossed T/R
TAIYO YUDENNR4018T2R2M
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Ferrite 1.44A 0.072Ohm DCR 1515 T/R
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Ferrite 1.8A 0.096Ohm DCR 1008 T/R
TAIYO YUDENNRS6010T2R2MMGF
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Ferrite 1.7A 0.132Ohm DCR 2424 T/R
Inductor Power Shielded Wirewound 2.2uH 20% 1MHz Powdered Iron 2.1A 0.104Ohm DCR 1008 T/R
Inductor Power Shielded Wirewound 2.2uH 20% 1MHz Metal 2.04A 0.102Ohm DCR 1008 T/R

Descriptions

Descriptions of TAIYO YUDEN NRS5012T2R2MMGF provided by its distributors.

Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Ferrite 2A 0.102Ohm DCR T/R
General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 1919
LLXND5050MKT2R2MMG,100KHz 70MHz 3.1A 2A 2.2¦ÌH 102m¦¸ ¡À20% 2005 4.9mm*4.9mm*1.2mm
FIXED IND 2.2UH 2A 102 MOHM SMD
SMD Power Inductors (NR series), 2A, 2.2 uH, ± 20 %, NRS5012, RoHS
Taiyo Yuden SCT
NR S Type 2005 (5012Metric) 0.193Lx0.193W 4.90mmx4.90mm 2.2muH
Power Inductor,2.2Uh,3.1A,20%,70Mhz; Inductance:2.2Μh; Inductance Tolerance:± 20%; Dc Resistance Max:0.085Ohm; Dc Current Rating:3.1A; Self Resonant Frequency:70Mhz; Inductor Case Style:Smd; No. Of Pins:2; Lead Spacing:3.3Mm Rohs Compliant: Yes |Taiyo Yuden NRS5012T2R2MMGF

Manufacturer Aliases

TAIYO YUDEN has several brands around the world that distributors may use as alternate names. TAIYO YUDEN may also be known as the following names:

  • TAIYO
  • TAIYO YUDE
  • TAI
  • TAIYO YUDEN CO LTD
  • TAIY
  • TAIYO YUDEN INC
  • TYO
  • TAIYO YUD
  • Taiyo Yuden (USA) Inc
  • Taiyo Yuden Components Div
  • Taiyo Yuden Europe GmbH
  • T-YUDEN
  • TAIYO YUDEN INVERT
  • Tayio Yuden
  • TAYOYUDEN
  • TAIYO YUDEN COMP
  • TAIYO YUDEN PTE LTD
  • Taiyo Yuden Company Limited
  • TAIYO YUDEN-XENTEK
  • TAIYO YUDEN (VA)
  • TAIYO YUDEN (USA)
  • TAIYO YUDEN (S) PT
  • TAIYO(RoHS)
  • TAIYO YUDEN EUROPE
  • TAIYO_YU

Part Number Aliases

This part may be known by these alternate part numbers:

  • NRS5012T 2R2MMGF