Bourns SRN3015-2R2M

Ind Power Semi-Shielded Wirewound 2.2uH 20% 1MHz Ferrite 1.8A 1212 T/R
$ 0.209
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRN3015-2R2M.

IHS

Datasheet3 pages7 years ago

Upverter

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.25%

CAD Models

Download Bourns SRN3015-2R2M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.209
$ 0.792
$ 0.792
Stock
2,189,374
134,447
134,447
Authorized Distributors
6
4
4
Inductance
2.2 µH
2.2 µH
2.2 µH
Tolerance
20 %
20 %
20 %
Current Rating
1.8 A
1.8 A
1.8 A
Shielding
Shielded
Shielded
Shielded
DC Resistance (DCR)
72 mΩ
50 mΩ
50 mΩ
Q Factor
-
-
-
Test Frequency
1 MHz
100 kHz
100 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Chip Shielded Wirewound 2.2uH 20% 1MHz Metal 2.3A 0.082Ohm DCR 1008 T/R
Ind Power Chip Shielded Multi-Layer 2.2uH 20% 1MHz Ferrite 1.3A 1008 T/R
Ind Power Chip Shielded Wirewound 2.2uH 20% 1MHz Ferrite 1.6A 1212 Embossed T/R
Inductor Power Shielded Multi-Layer 2.2uH 20% 1MHz Ferrite 1.5A 0.09Ohm DCR 1008 T/R
Inductor Power Shielded Wirewound 2.2uH 20% 1MHz Powdered Iron 2.1A 0.104Ohm DCR 1008 T/R
Inductor Power Shielded Wirewound 2.2uH 20% 1MHz Metal 1.4A 0.168Ohm DCR 0806 T/R

Descriptions

Descriptions of Bourns SRN3015-2R2M provided by its distributors.

Ind Power Semi-Shielded Wirewound 2.2uH 20% 1MHz Ferrite 1.8A 1212 T/R
Avnet Japan
General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 1212
IND CHIP SEMI-SHLD 2.2UH 20% 1.8A 3015 FERRITE 1.5MM
Inductor, Semishielded, 2.2Uh, 1.8A, 20%; Inductance:2.2Μh; Rms Current (Irms):1.8A; Inductor Construction:Semishielded; Saturation Current (Isat):1.65A; Product Range:Srn3015 Series; Dc Resistance Max:0.072Ohm; Product Length:3Mm Rohs Compliant: Yes |Bourns, Inc. SRN3015-2R2M.
Rated inductance = 2.2 / Inductance uH = 2.2 / Tolerance = ±20 % / Core = Ferrite / Maximum DC Resistance mOhm = 720 / Rated Current A = 1.8 / Self-Resonant Frequency MHz = 90 / Shielding = Semi-Shielded / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Pins = 2 / Termination Type = Soldering / Package Type = SMD / Series = SRN3015 / Length mm = 3 / Width mm = 3 / Height mm = 1.5 / Packaging = Tape & Reel

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRN3015-2R2M.