Wurth Elektronik 744373360047

Fixed Ind 470NH 9.2A 7.4MOHM SMD
$ 1.891
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 744373360047.

Wurth Elektronik

Datasheet7 pages4 years ago

Newark

Inventory History

3 month trend:
-11.09%

CAD Models

Download Wurth Elektronik 744373360047 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Wurth Elektronik744373460047
WE-LHMI; 470NH; COMPOSITE IRON MULTILAYER SMD INDUCTOR, 7030 CASE; .091GHZ 11.5A
Wurth Elektronik744373340047
INDUCTOR FIXED 470NH 7.5A 8.6M OHM SMD
Inductor Power Shielded Wirewound 0.47uH 20% 100KHz Metal 8.7A 0.0118Ohm DCR T/R
Inductor Power Shielded Wirewound 0.47uH 20% 100KHz 10Q-Factor Carbonyl Powder 8A 0.014Ohm DCR 1616 Automotive T/R
Inductor Power Shielded Wirewound 0.47uH 20% 100KHz Metal 6.8A 0.016Ohm DCR T/R
General Purpose Inductor, 0.47uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 2220

Descriptions

Descriptions of Wurth Elektronik 744373360047 provided by its distributors.

FIXED IND 470NH 9.2A 7.4MOHM SMD
Surface Mount Power Inductor, We-Lhmi Series, 470 Nh, 20%, Shielded, 7400 Ohm, 9.2 A Rohs Compliant: Yes |Würth Elektronik 744373360047
INDUCTOR, 0.47UH, +/- 20%, 9.2A, SHIELD; Inductance: 470nH; RMS Current (Irms): 9.2A; Inductor Construction: Shielded; Saturation Current (Isat): 16.5A; Product Range: WE-LHMI Series; Power Inductor Case: 5.2mm x 5.2mm x 2.8mm

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)