Bourns SRP4020TA-R47M

Inductor Power Shielded Wirewound 0.47uH 20% 100KHz 10Q-Factor Carbonyl Powder 8A 0.014Ohm DCR 1616 Automotive T/R
$ 0.568
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRP4020TA-R47M.

JRH Electronics

Datasheet4 pages6 years ago

element14 APAC

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-48.99%

CAD Models

Download Bourns SRP4020TA-R47M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-06-26
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Ind Power Shielded Wirewound 470nH 20% 100KHz Carbonyl Powder 6A T/R
Inductor Power Shielded Wirewound 0.47uH 20% 100KHz Metal 6.8A 0.016Ohm DCR T/R
Inductor Power Shielded Wirewound 0.47uH 20% 100KHz Metal 6.8A 0.018Ohm DCR 1515 T/R
Inductor Power Shielded Wirewound 0.47uH 20% 100KHz Metal 6.7A 0.0176Ohm DCR T/R
Inductor Power Shielded Wirewound 0.47uH 20% 100KHz Metal 6.8A 0.018Ohm DCR 1515 T/R
5.4Mm X 5.1Mm, -40 To +125 Degc, 7A, 0.47 H, 17.9M/Tape And Reel |Tdk SPM5015T-R47M

Descriptions

Descriptions of Bourns SRP4020TA-R47M provided by its distributors.

Inductor Power Shielded Wirewound 0.47uH 20% 100KHz 10Q-Factor Carbonyl Powder 8A 0.014Ohm DCR 1616 Automotive T/R
General Purpose Inductor, 0.47uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 1816
FIXED IND 470NH 8A 14 MOHM SMD / 470 nH Shielded Drum Core, Wirewound Inductor 8 A 14mOhm Max 2-SMD
INDUCTOR, 0.47UH, 20%, 8A, SHIELDED; Inductance: 470nH; RMS Current (Irms): 8A; Inductor Construction: Shielded; Saturation Current (Isat): 12A; Product Range: SRP4020TA Series; Power Inductor Case: 4.45mm x 4.06mm x 1.8mm; DC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.