Bourns SRP5015TA-R47M

General Purpose Inductor, 0.47uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 2220
$ 1.048
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRP5015TA-R47M.

IHS

Datasheet4 pages6 years ago

Master Electronics

element14 APAC

Inventory History

3 month trend:
+258%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2015-08-06
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Inductor Power Shielded Wirewound 0.47uH 20% 100KHz Metal 6.8A 0.016Ohm DCR T/R
Inductor Power Shielded Wirewound 0.47uH 20% 100KHz Metal 6.7A 0.0176Ohm DCR T/R
5.4Mm X 5.1Mm, -40 To +125 Degc, 7A, 0.47 H, 17.9M/Tape And Reel |Tdk SPM5015T-R47M
Inductor Power Shielded Wirewound 0.47uH 20% 100KHz 10Q-Factor Carbonyl Powder 8A 0.014Ohm DCR 1616 Automotive T/R
Ind Power Shielded Wirewound 470nH 20% 100KHz Carbonyl Powder 6A T/R
Murata Power SolutionsFDSD0412-H-R47M=P3
Inductor Power Shielded Wirewound 0.47uH 20% 100KHz Metal 6A 0.023Ohm DCR 1515 T/R

Descriptions

Descriptions of Bourns SRP5015TA-R47M provided by its distributors.

General Purpose Inductor, 0.47uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 2220
FIXED IND 470NH 8A 13.8 MOHM SMD
100KHz 110MHz 15A 8A 5@100kHz 470nH 13.8mΩ ±20% 2020 standard mounting,SMD mount 5.7mm*5.2mm*1.5mm
INDUCTOR, SHIELDED, 0.47UH, 8A, 20%
SRP5015TA Nonstandard 0.205Lx0.205W 5.20mmx5.20mm 470nH
8A 470nH ±20% 15A SMD,5.2x5.7mm Power Inductors ROHS
INDUCTOR, 0.47UH, 8A, 20%, SHIELDED; Inductance: 470nH; RMS Current (Irms): 8A; Inductor Construction: Shielded; Saturation Current (Isat): 15A; Product Range: SRP5015TA Series; Power Inductor Case: 5.7mm x 5.2mm x 1.3mm; DC R

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRP5015TA-R47M.